LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Intel/Altera EN2340QI product image
  • EN2340QI thumbnail 1
  • EN2340QI thumbnail 2
  • EN2340QI thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Intel/Altera EN2340QIRoHS

Manufacturer
MPN
EN2340QI
LCSC Part #
C481873
Packaging
QFN-68-EP(8x11)
Customer #
Key Attributes
Step-down type QFN-68-EP(8x11) DC DC Converters RoHS
Datasheetpdf iconIntel/Altera EN2340QI
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerIntel/Altera
PackagingQFN-68-EP(8x11)
FunctionStep-down type
Vin4.5V~14V
type-
Ripple Noise-
Vout750mV~5V
Operating Temperature-40℃~+85℃
Quiescent Supply Current500uA
Capacitive Load(Max)1000uF
Number of Outputs1
Iout4A
Output Voltage Accuracy±1%
Height3mm
Frequency - Switching1MHz
FeaturesProgrammable soft start;External clock synchronization;Programmable output voltage;Over Current Protection;Over-temperature protection;Under Voltage Protection;Short Circuit Protection;Automatic fault recovery
Conversion Efficiency95%
Length11mm
Width8mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Introduction

AI Translation

The EN2340QI is a Power System on a Chip (PowerSoC) DC-DC converter. It integrates MOSFET switches, small-signal control circuits, compensation and an integrated inductor in an advanced 8x11x3mm QFN module. It offers high efficiency, excellent line and load regulation over temperature and up to the full 4A load range. The EN2340QI operates over a wide input voltage range and is specifically designed to meet the precise voltage and fast transient requirements of high-performance products. The EN2340QI features frequency synchronization to an external clock, power OK output voltage monitor, programmable soft-start along with thermal and over current protection. The device’s advanced circuit design, ultra high switching frequency, integrated inductor technology delivers high-quality, and non-isolated DC-DC conversion.

All Enpirion products are RoHS compliant, halogen free and are compatible with lead-free manufacturing environments.

Features

AI Translation
  • Integrated Inductor, MOSFETs, Controller
  • Wide Input Voltage Range: 4.5V – 14V
  • Guaranteed 4A IOUT at 85°C with No Airflow
  • Frequency Synchronization (External Clock)
  • High Initial VOUT Accuracy
  • High Efficiency (Up to 95%)
  • Output Enable Pin and Power OK signal
  • Programmable Soft-Start Time
  • Pin Compatible with the EN2342QI
  • Under Voltage Lockout Protection (UVLO)
  • Programmable Over Current Protection
  • Thermal Shutdown and Short Circuit Protection
  • RoHS Compliant, MSL Level 3, 260°C Reflow

Applications

AI Translation
  • Space Constrained Applications
  • Distributed Power Architectures
  • Output Voltage Ripple Sensitive Applications
  • Beat Frequency Sensitive Applications
  • Servers
  • Embedded Computing Systems
  • LAN/SAN Adapter Cards
  • RAID Storage Systems
  • Industrial Automation
  • Test and Measurement
  • Telecommunications