LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JAE Electronics MM70-314B1-2-R300 product image
Images for reference only

JAE Electronics MM70-314B1-2-R300RoHS

Manufacturer
MPN
MM70-314B1-2-R300
LCSC Part #
C4818180
Packaging
P=0.5mm
Customer #
Key Attributes
CONN 314POS 0.5mm
Datasheetpdf iconJAE Electronics MM70-314B1-2-R300
Custom CablesMOQ 1pc
In-Stock: 76
76 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 14.3496$ 14.35
10+$ 12.6256$ 126.26
30+$ 11.5743$ 347.23
100+$ 10.6936$ 1069.36
Standard Packaging300/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Card Edge Connectors/Edgeboard Connectors
ManufacturerJAE Electronics
PackagingP=0.5mm
Pitch0.5mm
Contact MaterialCopper alloy
Operating Temperature-40℃~+85℃
Number of Pins314P
Contact PlatingGold

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging300
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.