RUILON 2R090SA-5
| Manufacturer | RUILONAsian Brands |
| MPN | 2R090SA-5 |
| LCSC Part # | C481770 |
| Packaging | SMD,6x5.5mm |
| Customer # | |
| Key Attributes | GDT 90V 5kA 2 POLE SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | RUILON | |
| Packaging | SMD,6x5.5mm | |
| Operating Temperature Range | -40℃~+90℃ | |
| Length | 6mm | |
| Impulse Discharge Current | 5kA | |
| Tolerance | ±20% | |
| Voltage - DC Spark Over (Nom) | 90V;500V | |
| Capacitance | 1pF | |
| Diameter (φD) | 5.5mm | |
| Number of Poles | 2 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
GDT is placed in front of, and in parallel with, sensitive telecom equipment such as power lines, communication lines, signal lines and data transmission lines to help protect them from damage caused by transient surge voltages that may result from lightning strikes and equipment switching operations. These devices do not influence the signal in normal operation. However, in the event of an overvoltage surge, such as a lightning strike, the GDT switches to a low impedance state and diverts the energy away from the sensitive equipment.
Our GDT offer a high level of surge protection, a broad voltage range, low capacitance, and many form factors including new surface mount devices, which makes them suitable for applications such as Main Distribution Frame (MDF) modules, high data-rate telecom applications (e.g. ADSL, VDSL), and surge protection on power lines. Their low capacitance also results in less signal distortion. When used in a coordinated circuit protection solution with PolySwitch devices, they can help equipment manufacturers meet stringent safety regulatory standards.
Features
- Excellent response to fast rising transients
- Stable breakdown voltage
- GHz working frequency
- 8/20μs Impulse current capability: 5KA
- Non-Radioactive
- Ultra Low capacitance (<1pF)
- Size: Ф5.5mm*6mm
- Storage and operational temperature: -40~+90°C
Applications
- Broad Band equipment
- xDSL, ADSL, ADSL2, VDSL, and VDSL2
- Medical Electronics
- Test Equipment
- General Telecom Equipment
- Renewable Energy
- CATV equipment
- Antennas
- RS 485
- Telecom Base Station
- Power Supply AC Main
- EV power Charging
- Inverter/Variable
- Frequency Drivers (VFDs) IEEE 802.3 compliant Ethernet interfaces
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3022$ 0.2871 | $ 1.44 |
| 50+ | $ 0.2341$ 0.2224 | $ 11.12 |
| 150+ | $ 0.2049$ 0.1947 | $ 29.21 |
| 1,000+ | $ 0.1685$ 0.1601 | $ 160.10 |
| 2,000+ | $ 0.1523$ 0.1447 | $ 289.40 |
| 5,000+ | $ 0.1425$ 0.1354 | $ 677.00 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | RUILON | |
| Packaging | SMD,6x5.5mm | |
| Operating Temperature Range | -40℃~+90℃ | |
| Length | 6mm | |
| Impulse Discharge Current | 5kA | |
| Tolerance | ±20% | |
| Voltage - DC Spark Over (Nom) | 90V;500V | |
| Capacitance | 1pF | |
| Diameter (φD) | 5.5mm | |
| Number of Poles | 2 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
GDT is placed in front of, and in parallel with, sensitive telecom equipment such as power lines, communication lines, signal lines and data transmission lines to help protect them from damage caused by transient surge voltages that may result from lightning strikes and equipment switching operations. These devices do not influence the signal in normal operation. However, in the event of an overvoltage surge, such as a lightning strike, the GDT switches to a low impedance state and diverts the energy away from the sensitive equipment.
Our GDT offer a high level of surge protection, a broad voltage range, low capacitance, and many form factors including new surface mount devices, which makes them suitable for applications such as Main Distribution Frame (MDF) modules, high data-rate telecom applications (e.g. ADSL, VDSL), and surge protection on power lines. Their low capacitance also results in less signal distortion. When used in a coordinated circuit protection solution with PolySwitch devices, they can help equipment manufacturers meet stringent safety regulatory standards.
Features
- Excellent response to fast rising transients
- Stable breakdown voltage
- GHz working frequency
- 8/20μs Impulse current capability: 5KA
- Non-Radioactive
- Ultra Low capacitance (<1pF)
- Size: Ф5.5mm*6mm
- Storage and operational temperature: -40~+90°C
Applications
- Broad Band equipment
- xDSL, ADSL, ADSL2, VDSL, and VDSL2
- Medical Electronics
- Test Equipment
- General Telecom Equipment
- Renewable Energy
- CATV equipment
- Antennas
- RS 485
- Telecom Base Station
- Power Supply AC Main
- EV power Charging
- Inverter/Variable
- Frequency Drivers (VFDs) IEEE 802.3 compliant Ethernet interfaces
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |



