HTC ULN2803AN
| Manufacturer | |
| MPN | ULN2803AN |
| LCSC Part # | C481685 |
| Packaging | DIP-18 |
| Customer # | |
| Key Attributes | 8 50V 500mA DIP-18 Power Distribution Switches, Load Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | HTC | |
| Packaging | DIP-18 | |
| Operating Temperature | -40℃~+85℃ | |
| number of channels | 8 | |
| Operating Voltage | 30V | |
| Collector - Emitter Voltage VCEO | 50V | |
| Current - Collector(Ic) | 500mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5096 | $ 0.51 |
| 10+ | $ 0.407 | $ 4.07 |
| 30+ | $ 0.3627 | $ 10.88 |
| 100+ | $ 0.3076 | $ 30.76 |
| 500+ | $ 0.2831 | $ 141.55 |
| 1,000+ | $ 0.2693 | $ 269.30 |
Standard Packaging20/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | HTC | |
| Packaging | DIP-18 | |
| Operating Temperature | -40℃~+85℃ | |
| number of channels | 8 | |
| Operating Voltage | 30V | |
| Collector - Emitter Voltage VCEO | 50V | |
| Current - Collector(Ic) | 500mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
C481685 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



