XFCN T34006
| Manufacturer |
XFCN
Asian Brands |
| Mfr. Part # | T34006 |
| LCSC Part # | C481466 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | PCB Soldering Terminal |
| Description | Tin Plug-in type (with screw) 5mm 40A Brass 4 9.2mm Through Hole Screw Connectors RoHS |
| Datasheet | |
| Custom Cables | Minimum Order One Piece |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Screw Connectors | |
| Manufacturer | XFCN | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901900 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369090 |
| INHTS | 85369010 |
| MXHTS | 8536.90.19 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
In-Stock:
620
620
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1661 $ 0.1578 | $ 0.79 |
50+ | $ 0.1325 $ 0.1259 | $ 6.30 |
150+ | $ 0.1181 $ 0.1122 | $ 16.83 |
1,000+ | $ 0.0905 $ 0.0860 | $ 86.00 |
2,000+ | $ 0.0825 $ 0.0784 | $ 156.80 |
5,000+ | $ 0.0777 $ 0.0739 | $ 369.50 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$