LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
6% OFF
ADI AD8062ARMZ-R7 product image
  • AD8062ARMZ-R7 thumbnail 1
  • AD8062ARMZ-R7 thumbnail 2
  • AD8062ARMZ-R7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI AD8062ARMZ-R7RoHS

Manufacturer
MPN
AD8062ARMZ-R7
LCSC Part #
C481396
Packaging
MSOP-8
Customer #
Key Attributes
Low-cost, 300 MHz rail-to-rail amplifier
Datasheetpdf iconADI AD8062ARMZ-R7
In-Stock: 89
89 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.0716$ 2.8873$ 2.89
10+$ 2.6539$ 2.4947$ 24.95
30+$ 2.3906$ 2.2472$ 67.42
100+$ 1.9275$ 1.8119$ 181.19
500+$ 1.8056$ 1.6973$ 848.65
1,000+$ 1.7536$ 1.6484$ 1648.40
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerADI
PackagingMSOP-8
Number of Channels2
Vos - Input Offset Voltage6mV
Slew Rate650V/us
Input Offset Current(Ios)4.5uA
Input offset current drift(Ios TC)-
Features-
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)80dB
Ib - Input Bias Current9uA
Output Current50mA
Maximum Power Supply Range (Vdd-Vss)8V
Input Offset Voltage Drift(Vos TC)6mV/℃
Quiescent Current6.8mA
Gain Bandwidth Product320MHz
Input Voltage Noise Density8.5nV/√Hz@100kHz
Dual Supply-
Rail to RailRail-to-rail output
Single Supply2.7V~8V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The AD8061/AD8062/AD8063 are rail-to-rail output voltage feedback amplifiers that are easy to use and low cost. These amplifiers offer the bandwidth and slew rate typical of current feedback amplifiers, along with a wide input common-mode voltage range and output voltage swing, making them easy to use and capable of operating from single supplies as low as 2.7V. Despite their low cost, the AD8061/AD8062/AD8063 deliver excellent overall performance. For video applications, differential gain and phase errors driving a 150Ω load are 0.01% and 0.04°, respectively, with 0.1dB flatness to 30MHz. In addition, these amplifiers feature a wide bandwidth of 300MHz and a slew rate of 650V/μs. The AD8061/AD8062/AD8063 typically consume 6.8mA per amplifier, with output load current capability up to 50mA. The AD8063 features a power-save/disable function that reduces supply current to 400μA. These characteristics make them well suited for portable and battery-powered applications where size and power consumption are critical.

Features

AI Translation
  • Low-cost single (AD8061), dual (AD8062), single with disable feature (AD8063)
  • Rail-to-rail output swing
  • Low offset voltage: 6mV
  • High-speed -3dB bandwidth: 300MHz (G = 1)
  • 650V/μs slew rate
  • 8.5nV/√Hz (5V)
  • 35ns settling time to 0.1%, 1V step
  • 2.7V to 8V supply voltage
  • Input voltage range = -0.2V to +3.2V (Vs = 5V)
  • Excellent video performance (RL = 150Ω, G = 2)
    • 0.1dB gain flatness: 30MHz
    • Differential gain error: 0.01%
    • Differential phase error: 0.04°
    • Overdrive recovery time: 35ns
  • Low power consumption
    • Supply current: 6.8mA per amplifier (typical)
    • AD8063 disabled: 400μA

Applications

AI Translation
  • Imaging
  • Photodiode preamplifier
  • Professional video and cameras
  • Mobile phones
  • DVD/CD
  • Base station filters
  • ADC drivers
  • Clock buffers