LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MIC39100-3.3WS-TR product image
  • MIC39100-3.3WS-TR thumbnail 1
  • MIC39100-3.3WS-TR thumbnail 2
  • MIC39100-3.3WS-TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP MIC39100-3.3WS-TRRoHS

Manufacturer
MPN
MIC39100-3.3WS-TR
LCSC Part #
C481371
Packaging
SOT-223
Customer #
Key Attributes
1A, Low Voltage, Low Dropout Regulator with Reversed-Battery Protection
Datasheetpdf iconMICROCHIP MIC39100-3.3WS-TR
In-Stock: 2,030
2,030 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0554$ 1.06
10+$ 0.8391$ 8.39
30+$ 0.7318$ 21.95
100+$ 0.6245$ 62.45
500+$ 0.5594$ 279.70
1,000+$ 0.5269$ 526.90
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerMICROCHIP
PackagingSOT-223
Output Voltage3.3V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)20mA
Output ConfigurationPositive
Output Current1A
Operating Voltage16V
Output TypeFixed
FeaturesEnable control;Over Current Protection;Thermal shutdown;Reverse polarity voltage protection;Reverse-polarity current protection

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The MIC39100, MIC39101, and MIC39102 are 1A low dropout linear voltage regulators that provide low voltage, high current output from an extremely small package. The MIC39100/1/2 offers extremely low dropout (typically 410 mV at 1A) and low ground current (typically 11 mA at 1A). The MIC39100 is a fixed output regulator offered in the SOT-223 package. The MIC39101 and MIC39102 are fixed and adjustable regulators, respectively, in a thermally enhanced 8-lead SOIC package. The MIC39100/1/2 is ideal for PC add-in cards that need to convert from standard 5V to 3.3V, 3.3V to 2.5V, or 2.5V to 1.8V. A guaranteed maximum dropout voltage of 630 mV over all operating conditions allows the MIC39100/1/2 to provide 2.5V from a supply as low as 3.13V and 1.8V from a supply as low as 2.43V. The MIC39100/1/2 is fully protected with overcurrent limiting, thermal-shutdown, and reverse-battery protection. Fixed voltages of 5.0V, 3.3V, 2.5V, and 1.8V are available on MIC39100/1 with adjustable output voltages to 1.24V on MIC39102.

Features

AI Translation
  • Fixed and Adjustable Output Voltages to 1.24V
  • 410 mV Typical Dropout at 1A Load - Best Recommended for 3.0V to 2.5V Conversion - Best Recommended for 2.5V to 1.8V Conversion
  • 1A Minimum Guaranteed Output Current
  • 1% Initial Accuracy
  • Low Ground Current
  • Current-Limiting and Thermal-Shutdown Protection
  • Reversed-Battery and Reversed-Leakage Protection
  • Fast Transient Response
  • Low Profile SOT-223 Package
  • Power SO-8 Package

Applications

AI Translation
  • LDO Linear Regulator for PC Add-In Cards
  • High-Efficiency Linear Power Supplies
  • SMPS Post Regulator
  • Multimedia and PC Processor Supplies
  • Battery Chargers
  • Low Voltage Microcontrollers and Digital Logic