LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EG Micro EG6599 product image
  • EG6599 thumbnail 1
  • EG6599 thumbnail 2
  • EG6599 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

EG Micro EG6599RoHS

Manufacturer
EG MicroAsian Brands
MPN
EG6599
LCSC Part #
C481167
Packaging
SOP-16
Customer #
Key Attributes
High-voltage LLC resonant controller
Datasheetpdf iconEG Micro EG6599
In-Stock: 529
529 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.809$ 0.81
10+$ 0.6511$ 6.51
30+$ 0.5714$ 17.14
100+$ 0.4932$ 49.32
500+$ 0.4688$ 234.40
1,000+$ 0.4444$ 444.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers
ManufacturerEG Micro
PackagingSOP-16
Operating Temperature-45℃~+125℃
Output Current-
Frequency - Switching58.2kHz~61.8kHz
Pd - Power Dissipation-
Voltage - Breakdown600V
Voltage - Supply7.5V~20V
FeaturesAdjustable soft-start;Light load efficient mode;Leading edge blanking;Brown-in/Brown-out detection;Under-voltage lockout;Over Current Protection
TopologyHalf-Bridge
Output Voltage-
Duty Cycle(Max)50%
Working Mode-
Feedback SystemSecondary-Side Feedback

Introduction

AI Translation

EG6599 is a dual-ended controller dedicated to resonant half-bridge topology. It provides a 50% complementary duty cycle, with identical timing for the high-side and low-side switches, driven 180° out of phase, regulating the output voltage by modulating the operating frequency. A fixed dead time ensures soft switching and enables high-frequency operation; an external oscillator can set the converter's operating frequency. At startup, to prevent uncontrolled inrush current, the switching frequency begins at its maximum value and gradually decreases to a steady-state value determined by the control loop. This frequency sweep is nonlinear to minimize output voltage overshoot, and its duration is programmable. The IC can be forced into a controlled burst mode operation under light load to minimize converter input power consumption. IC features include an unlatched active-low disable input, current hysteresis and undervoltage protection, a current sense input, frequency auto-restart, switching and delayed shutdown. If the first-level protection is insufficient to control the IC, a higher-level OCP will latch the IC primary current. Their combination provides a complete overload and short-circuit protection circuit. An additional latched disable input (DIS) facilitates OTP or OVP implementation. An interface with a PFC controller is provided to enable shutdown under fault conditions, such as OCP shutdown and DIS high, or operation during burst mode.

Features

AI Translation
  • 50% duty cycle, variable frequency control resonant half-bridge
  • High-precision oscillator, operating frequency up to 500kHz
  • Two-stage OCP, frequency shift and latched shutdown
  • Interface with PFC controller
  • Latched disable input
  • Burst mode protection at light load
  • Soft-start protection and brownout protection with high-voltage line protection, 600V rail-compatible high-side gate driver
  • 0.3A/0.8A high-side and low-side gate drive
  • Package: SOP16L

Applications

AI Translation
  • LCD & PDP TV
  • AC-DC Adapters
  • Desktop PC, Entry-Level Servers
  • Telecom SMPS