EG Micro EG4328
| Manufacturer | EG MicroAsian Brands |
| MPN | EG4328 |
| LCSC Part # | C481165 |
| Packaging | SOP-16 |
| Customer # | |
| Key Attributes | Programmable power supply chip |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | EG Micro | |
| Packaging | SOP-16 | |
| Operating Temperature | -45℃~+85℃ | |
| Interface | I2C | |
| Quiescent Current | 5uA | |
| 0V Battery Charge | - | |
| Operating Voltage | 2.5V~5.5V | |
| Type of Battery | Lithium Battery | |
| The Chip Type | - | |
| Features | Programmable charging current | |
| Balance Current | - | |
| Charge Current - Max | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | EG Micro | |
| Packaging | SOP-16 | |
| Operating Temperature | -45℃~+85℃ | |
| Interface | I2C | |
| Quiescent Current | 5uA | |
| 0V Battery Charge | - |
| Type | Description | |
|---|---|---|
| Operating Voltage | 2.5V~5.5V | |
| Type of Battery | Lithium Battery | |
| The Chip Type | - | |
| Features | Programmable charging current | |
| Balance Current | - | |
| Charge Current - Max | - |
Introduction
The EG4328 integrates a high-precision 2.5V voltage reference, configurable multi-channel error amplifiers, an 8-channel 10-bit ADC, an I²C bus controller, a digital control module, and LED constant-current drivers. It is a programmable analog-digital mixed-signal power management IC featuring low power consumption and high flexibility. Paired with a low-cost 8-pin MCU (no ADC capability required), it enables advanced power management systems, making it ideal for intelligent battery management applications.
Features
- Programmable switched-mode power supply IC combining analog and digital circuits
- Built-in encrypted ID code for protecting customer MCU firmware
- Analog circuitry implementing voltage loop and current loop functions of the switching power supply
- Digital circuitry configures analog loop reference values, then automatically performs voltage regulation and constant-current functions
- 2.5V reference voltage, accuracy ±1%
- 1-channel configurable voltage loop op-amp reference, adjustable range: 1.05V~1.425V
- 1-channel configurable constant-current loop op-amp reference, adjustable range: 1mV~488mV
- External MCU configures internal registers via I²C bus
- 8-channel input, 10-bit ADC, with 1 selectable configurable-gain input pre-amplifier
- Built-in chip temperature sensor, supports external MCU reading internal chip temperature
- 4-channel configurable LED constant-current drivers, no external current-limiting resistors required, adjustable constant-current range: 0.5mA~6mA
- Wide operating voltage range: +2.5V~+5.5V
- Package: SOP16
Applications
- EV smart and non-smart chargers
- Li-ion battery charger buck converters
- Boost converters
- AC/DC switching power supplies
- Programmable digital power supplies
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5323 | $ 0.53 |
| 10+ | $ 0.4232 | $ 4.23 |
| 50+ | $ 0.363 | $ 18.15 |
| 100+ | $ 0.3044 | $ 30.44 |
| 500+ | $ 0.2784 | $ 139.20 |
| 1,000+ | $ 0.2621 | $ 262.10 |
Standard Packaging50/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | EG Micro | |
| Packaging | SOP-16 | |
| Operating Temperature | -45℃~+85℃ | |
| Interface | I2C | |
| Quiescent Current | 5uA | |
| 0V Battery Charge | - | |
| Operating Voltage | 2.5V~5.5V | |
| Type of Battery | Lithium Battery | |
| The Chip Type | - | |
| Features | Programmable charging current | |
| Balance Current | - | |
| Charge Current - Max | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | EG Micro | |
| Packaging | SOP-16 | |
| Operating Temperature | -45℃~+85℃ | |
| Interface | I2C | |
| Quiescent Current | 5uA | |
| 0V Battery Charge | - |
| Type | Description | |
|---|---|---|
| Operating Voltage | 2.5V~5.5V | |
| Type of Battery | Lithium Battery | |
| The Chip Type | - | |
| Features | Programmable charging current | |
| Balance Current | - | |
| Charge Current - Max | - |
Introduction
The EG4328 integrates a high-precision 2.5V voltage reference, configurable multi-channel error amplifiers, an 8-channel 10-bit ADC, an I²C bus controller, a digital control module, and LED constant-current drivers. It is a programmable analog-digital mixed-signal power management IC featuring low power consumption and high flexibility. Paired with a low-cost 8-pin MCU (no ADC capability required), it enables advanced power management systems, making it ideal for intelligent battery management applications.
Features
- Programmable switched-mode power supply IC combining analog and digital circuits
- Built-in encrypted ID code for protecting customer MCU firmware
- Analog circuitry implementing voltage loop and current loop functions of the switching power supply
- Digital circuitry configures analog loop reference values, then automatically performs voltage regulation and constant-current functions
- 2.5V reference voltage, accuracy ±1%
- 1-channel configurable voltage loop op-amp reference, adjustable range: 1.05V~1.425V
- 1-channel configurable constant-current loop op-amp reference, adjustable range: 1mV~488mV
- External MCU configures internal registers via I²C bus
- 8-channel input, 10-bit ADC, with 1 selectable configurable-gain input pre-amplifier
- Built-in chip temperature sensor, supports external MCU reading internal chip temperature
- 4-channel configurable LED constant-current drivers, no external current-limiting resistors required, adjustable constant-current range: 0.5mA~6mA
- Wide operating voltage range: +2.5V~+5.5V
- Package: SOP16
Applications
- EV smart and non-smart chargers
- Li-ion battery charger buck converters
- Boost converters
- AC/DC switching power supplies
- Programmable digital power supplies
C481165 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



