Yanchuang SCBG201209U202T
| Manufacturer | YanchuangAsian Brands |
| MPN | SCBG201209U202T |
| LCSC Part # | C480893 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | FERRITE BEAD 2kΩ 0805 |
| Datasheet | Yanchuang SCBG201209U202T |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | Yanchuang | |
| Packaging | 0805 | |
| DC Resistance(DCR) | 900mΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 50mA | |
| Impedance @ Frequency | 2kΩ@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | Yanchuang | |
| Packaging | 0805 | |
| DC Resistance(DCR) | 900mΩ | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 50mA | |
| Impedance @ Frequency | 2kΩ@100MHz |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 4,000
4,000 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0211$ 0.0201 | $ 1.01 |
| 500+ | $ 0.0167$ 0.0159 | $ 7.95 |
| 1,500+ | $ 0.0143$ 0.0136 | $ 20.40 |
| 4,000+ | $ 0.0116$ 0.0111 | $ 44.40 |
| 24,000+ | $ 0.0104$ 0.0099 | $ 237.60 |
| 48,000+ | $ 0.0097$ 0.0093 | $ 446.40 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | Yanchuang | |
| Packaging | 0805 | |
| DC Resistance(DCR) | 900mΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 50mA | |
| Impedance @ Frequency | 2kΩ@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | Yanchuang | |
| Packaging | 0805 | |
| DC Resistance(DCR) | 900mΩ | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 50mA | |
| Impedance @ Frequency | 2kΩ@100MHz |
Help & FeedbackShow similar products (0) >
C480893 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| SCBG201209U222T | Yanchuang | Similar | 0805 | 200 | $ 0.0078 | ||
| SCBG201209U182T | Yanchuang | Similar | 0805 | 11,400 | $ 0.0077 | ||
| SCBG201209U252T | Yanchuang | Similar | 0805 | 0 | $ 0.0093 | ||
| SCBG201209U272T | Yanchuang | Similar | 0805 | 0 | $ 0.0096 |



