onsemi LM7301SN1T1G
| Manufacturer | |
| MPN | LM7301SN1T1G |
| LCSC Part # | C480705 |
| Packaging | TSOP-5 |
| Customer # | |
| Key Attributes | Low-power 4MHz gain-bandwidth rail-to-rail input/output operational amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | onsemi | |
| Packaging | TSOP-5 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 6mV | |
| Slew Rate | 1.25V/us | |
| Input Offset Current(Ios) | 700pA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 115dB | |
| Ib - Input Bias Current | 500nA | |
| Output Current | 10.5mA | |
| Maximum Power Supply Range (Vdd-Vss) | 35V | |
| Input Offset Voltage Drift(Vos TC) | 8uV/℃ | |
| Quiescent Current | 600uA | |
| Gain Bandwidth Product | 4MHz | |
| Input Voltage Noise Density | 30nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~32V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM7301 operational amplifier provides high performance in a wide range of applications. It features common mode input range beyond the rails, full rail-to-rail output swing, large capacitive load driving capability, and low signal distortion. The LM7301 operates on supplies of 1.8 V to 32 V and is excellent for a wide range of applications in low power systems. With a gain-bandwidth of 4 MHz while consuming only 0.6 mA supply current, it supports portable applications where higher power devices would reduce battery life. The wide input common mode voltage range allows the LM7301 to be driver by signals 100 mV beyond both rails, eliminating concerns associated with exceeding the common−mode voltage range. The capability for rail−to−rail output swing provides the maximum possible dynamic range at the output, which is particularly important when operating on low supply voltages. The LM7301 is available in a space-saving TSOP-5 package.
Features
- Wide Supply Range: 1.8 V to 32 V
- Input Common Mode Voltage Range Extends Beyond Rails: VEE - 0.1 V to VCC + 0.1 V
- Rail−to−Rail Output Swing: 0.07 V to 4.93 V at VS = 5 V
- Wide Gain−Bandwidth: 4 MHz
- Low Supply Current: 0.60 mA at VS = 5 V
- High PSRR: 104 dB at VS = 5 V
- High CMRR: 93 dB at VS = 5 V
- Excellent Gain: 97 dB at VS = 5 V
- Capable of Driving a 1 nF Capacitive Load
- Tiny 5−pin SOT23 Package Saves Space
- These Devices are Pb −Free, Halogen Free/BFR Free and are RoHS Compliant
Applications
- Portable Instrumentation
- Signal Conditioning Amplifiers/ADC Buffers
- Active Filters
- Modems
- PCMCIA Cards
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.2569 | $ 0.26 |
| 10+ | $ 0.2504 | $ 2.50 |
| 30+ | $ 0.2471 | $ 7.41 |
| 100+ | $ 0.2439 | $ 24.39 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | onsemi | |
| Packaging | TSOP-5 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 6mV | |
| Slew Rate | 1.25V/us | |
| Input Offset Current(Ios) | 700pA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 115dB | |
| Ib - Input Bias Current | 500nA | |
| Output Current | 10.5mA | |
| Maximum Power Supply Range (Vdd-Vss) | 35V | |
| Input Offset Voltage Drift(Vos TC) | 8uV/℃ | |
| Quiescent Current | 600uA | |
| Gain Bandwidth Product | 4MHz | |
| Input Voltage Noise Density | 30nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~32V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM7301 operational amplifier provides high performance in a wide range of applications. It features common mode input range beyond the rails, full rail-to-rail output swing, large capacitive load driving capability, and low signal distortion. The LM7301 operates on supplies of 1.8 V to 32 V and is excellent for a wide range of applications in low power systems. With a gain-bandwidth of 4 MHz while consuming only 0.6 mA supply current, it supports portable applications where higher power devices would reduce battery life. The wide input common mode voltage range allows the LM7301 to be driver by signals 100 mV beyond both rails, eliminating concerns associated with exceeding the common−mode voltage range. The capability for rail−to−rail output swing provides the maximum possible dynamic range at the output, which is particularly important when operating on low supply voltages. The LM7301 is available in a space-saving TSOP-5 package.
Features
- Wide Supply Range: 1.8 V to 32 V
- Input Common Mode Voltage Range Extends Beyond Rails: VEE - 0.1 V to VCC + 0.1 V
- Rail−to−Rail Output Swing: 0.07 V to 4.93 V at VS = 5 V
- Wide Gain−Bandwidth: 4 MHz
- Low Supply Current: 0.60 mA at VS = 5 V
- High PSRR: 104 dB at VS = 5 V
- High CMRR: 93 dB at VS = 5 V
- Excellent Gain: 97 dB at VS = 5 V
- Capable of Driving a 1 nF Capacitive Load
- Tiny 5−pin SOT23 Package Saves Space
- These Devices are Pb −Free, Halogen Free/BFR Free and are RoHS Compliant
Applications
- Portable Instrumentation
- Signal Conditioning Amplifiers/ADC Buffers
- Active Filters
- Modems
- PCMCIA Cards
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

