onsemi LMV932DR2G
| Manufacturer | |
| MPN | LMV932DR2G |
| LCSC Part # | C480694 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Single and Dual Low Voltage, Rail-to-Rail Input and Output, Operational Amplifiers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | onsemi | |
| Packaging | SOIC-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 6mV | |
| Slew Rate | 350V/ms | |
| Input Offset Current(Ios) | 1nA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 1nA | |
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Output Current | 80mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5V | |
| Input Offset Voltage Drift(Vos TC) | 5.5uV/℃ | |
| Quiescent Current | 95uA | |
| Gain Bandwidth Product | 1.5MHz | |
| Input Voltage Noise Density | 50nV/√Hz@50kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LMV931 Single and LMV932 Dual are CMOS low- voltage operational amplifiers which can operate on single- sided power supplies (1.8 V to 5.0 V) with rail- to- rail input and output swing. Both devices come in small state- of- the- art packages and require very low quiescent current making them ideal for battery- operated, portable applications such as notebook computers and hand- held instruments. Rail- to- Rail operation provides improved signal- to- noise performance plus the small packages allow for closer placement to signal sources thereby reducing noise pickup. The single LMV931 is offered in space saving SC70- 5 package. The dual LMV932 is in either a Micro8 or SOIC package. These small packages are very beneficial for crowded PCB's.
Features
- Performance Specified on Single- Sided Power Supply: 1.8 V, 2.7 V, and 5 V
- Small Packages: LMV931 in a SC- 70, LMV932 in a Micro8 or SOIC- 8
- No Output Crossover Distortion
- Extended Industrial Temperature Range: - 40°C to +125°C
- Low Quiescent Current 210 μA, Max Per Channel
- No Output Phase- Reversal from Overdriven Input
- These are Pb- Free Devices
Applications
- Notebook Computers, Portable Battery- Operated Instruments, PDA's
- Active Filters, Low- Side Current Monitoring
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7699 | $ 0.77 |
| 10+ | $ 0.6283 | $ 6.28 |
| 30+ | $ 0.5583 | $ 16.75 |
| 100+ | $ 0.4883 | $ 48.83 |
| 500+ | $ 0.4265 | $ 213.25 |
| 1,000+ | $ 0.4037 | $ 403.70 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | onsemi | |
| Packaging | SOIC-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 6mV | |
| Slew Rate | 350V/ms | |
| Input Offset Current(Ios) | 1nA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 1nA | |
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Output Current | 80mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5V | |
| Input Offset Voltage Drift(Vos TC) | 5.5uV/℃ | |
| Quiescent Current | 95uA | |
| Gain Bandwidth Product | 1.5MHz | |
| Input Voltage Noise Density | 50nV/√Hz@50kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LMV931 Single and LMV932 Dual are CMOS low- voltage operational amplifiers which can operate on single- sided power supplies (1.8 V to 5.0 V) with rail- to- rail input and output swing. Both devices come in small state- of- the- art packages and require very low quiescent current making them ideal for battery- operated, portable applications such as notebook computers and hand- held instruments. Rail- to- Rail operation provides improved signal- to- noise performance plus the small packages allow for closer placement to signal sources thereby reducing noise pickup. The single LMV931 is offered in space saving SC70- 5 package. The dual LMV932 is in either a Micro8 or SOIC package. These small packages are very beneficial for crowded PCB's.
Features
- Performance Specified on Single- Sided Power Supply: 1.8 V, 2.7 V, and 5 V
- Small Packages: LMV931 in a SC- 70, LMV932 in a Micro8 or SOIC- 8
- No Output Crossover Distortion
- Extended Industrial Temperature Range: - 40°C to +125°C
- Low Quiescent Current 210 μA, Max Per Channel
- No Output Phase- Reversal from Overdriven Input
- These are Pb- Free Devices
Applications
- Notebook Computers, Portable Battery- Operated Instruments, PDA's
- Active Filters, Low- Side Current Monitoring
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



