LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EG Micro EG1163 product image
  • EG1163 thumbnail 1
  • EG1163 thumbnail 2
  • EG1163 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

EG Micro EG1163RoHS

Manufacturer
EG MicroAsian Brands
MPN
EG1163
LCSC Part #
C480647
Packaging
SOP-16
Customer #
Key Attributes
High-voltage and high-current step-down switching power supply chip
Datasheetpdf iconEG Micro EG1163
In-Stock: 5,980
5,980 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8883$ 0.89
10+$ 0.7256$ 7.26
30+$ 0.6443$ 19.33
100+$ 0.5646$ 56.46
500+$ 0.4767$ 238.35
1,000+$ 0.4523$ 452.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerEG Micro
PackagingSOP-16
Operating Temperature-45℃~+125℃@(TA)
FunctionStep-down type
Frequency - Switching65kHz~80kHz
Number of Outputs1
FeaturesCycle-by-cycle current limiting;Hiccup current limiting;Adjustable soft-start
Output TypeAdjustable
TopologyBuck
Operating Voltage10V~20V
Switch tube (built-in/external)External
Output Voltage-
Output Current-
Quiescent Current-

Introduction

AI Translation

EG1163 is a high-voltage, high-current step-down DC-DC power management IC with integrated voltage reference, oscillator, error amplifier, current limiting protection, short-circuit protection, and half-bridge driver. It is well-suited for high-voltage, high-current applications and supports up to 600V supply voltage input when paired with external high-voltage MOSFETs.

Features

AI Translation
  • Synchronous freewheeling topology, supports high-voltage high-current applications
  • Adjustable operating frequency via single external capacitor (up to 300KHz)
  • UVLO undervoltage lockout:
    • Vcc turn-on threshold 16.5V - EG1163
    • Vcc turn-off threshold 8V - EG1163
    • Vcc turn-on threshold 8.5V - EG1163S
    • Vcc turn-off threshold 7.5V - EG1163S
  • Cycle-by-cycle current limiting via MOSFET on-resistance
  • Output short-circuit protection for battery charging
  • Package: SOP16

Applications

AI Translation
  • Electric motorcycle converters
  • Electric bicycle converters
  • High-voltage analog/digital systems
  • Industrial control systems
  • Telecom power systems
  • Ethernet PoE
  • Portable mobile device inverter systems