XKB Connection SK14D07L3B
| Manufacturer |
XKB Connection
Asian Brands |
| Mfr. Part # | SK14D07L3B |
| LCSC Part # | C480359 |
| Package | Through Hole,14.6x4.3mm |
| Customer # | |
| Key Attributes | SWITCH SLIDE SP4T TH |
| Description | Slide Switch SP4T 300mA @ 50V Through Hole Rectangular Columnar 14.6mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | XKB Connection | |
| Package | Through Hole,14.6x4.3mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
890
890
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1361 $ 0.1293 | $ 0.65 |
50+ | $ 0.1112 $ 0.1057 | $ 5.29 |
150+ | $ 0.0987 $ 0.0938 | $ 14.07 |
1,000+ | $ 0.0807 $ 0.0767 | $ 76.70 |
2,000+ | $ 0.0732 $ 0.0696 | $ 139.20 |
5,000+ | $ 0.0695 $ 0.0661 | $ 330.50 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$