XLSEMI XL594
| Manufacturer | XLSEMIAsian Brands |
| MPN | XL594 |
| LCSC Part # | C48031627 |
| Packaging | SOT-23-3 |
| Customer # | |
| Key Attributes | SOT-23-3 Linear, Compass (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Linear, Compass (ICs) | |
| Manufacturer | XLSEMI | |
| Packaging | SOT-23-3 | |
| Sensitivity | 1.6mV/Gs | |
| Features | - | |
| Current - Supply | 6.5mA | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 3V~8V | |
| Sensitivity Temperature Bleaching | - | |
| Magnetic Field Range | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
XL594 is a linear Hall sensor optimized for wide voltage and wide temperature range operation. Its output voltage scales proportionally with the supply voltage and varies linearly with the sensed magnetic field strength. With no magnetic field applied, the zero-point output voltage defaults to half the supply voltage. The typical operating voltage is 5.0V, with a maximum voltage rating of 50V, a typical sensitivity of 1.6mV/Gs, and an operating temperature range of -40℃ to 125℃. The device integrates a high-precision current source, temperature compensation module, Hall array, amplifier, and driver circuitry, delivering high linearity and strong EMI immunity across the full temperature range.
Features
- Wide operating voltage range: 3V ~ 8V
- Low noise output, no external capacitor filtering required
- Linearity ±5%
- Temperature Grade 1: -40℃ to 125℃ ambient operating temperature range
- Device HBM ESD classification Class 3B
- SOT23-3 package
Applications
- Potentiometer control
- Precise position detection
- Game controller
- Flow meter
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.15 | $ 0.75 |
| 50+ | $ 0.1196 | $ 5.98 |
| 150+ | $ 0.1044 | $ 15.66 |
| 500+ | $ 0.093 | $ 46.50 |
| 3,000+ | $ 0.0838 | $ 251.40 |
| 6,000+ | $ 0.0793 | $ 475.80 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Linear, Compass (ICs) | |
| Manufacturer | XLSEMI | |
| Packaging | SOT-23-3 | |
| Sensitivity | 1.6mV/Gs | |
| Features | - | |
| Current - Supply | 6.5mA | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 3V~8V | |
| Sensitivity Temperature Bleaching | - | |
| Magnetic Field Range | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
XL594 is a linear Hall sensor optimized for wide voltage and wide temperature range operation. Its output voltage scales proportionally with the supply voltage and varies linearly with the sensed magnetic field strength. With no magnetic field applied, the zero-point output voltage defaults to half the supply voltage. The typical operating voltage is 5.0V, with a maximum voltage rating of 50V, a typical sensitivity of 1.6mV/Gs, and an operating temperature range of -40℃ to 125℃. The device integrates a high-precision current source, temperature compensation module, Hall array, amplifier, and driver circuitry, delivering high linearity and strong EMI immunity across the full temperature range.
Features
- Wide operating voltage range: 3V ~ 8V
- Low noise output, no external capacitor filtering required
- Linearity ±5%
- Temperature Grade 1: -40℃ to 125℃ ambient operating temperature range
- Device HBM ESD classification Class 3B
- SOT23-3 package
Applications
- Potentiometer control
- Precise position detection
- Game controller
- Flow meter
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9032900090 |
| USHTS | 9032904100 |
| TARIC | 9032900090 |
| CAHTS | 9032900000 |
| BRHTS | 90329099 |
| INHTS | 90329000 |
| MXHTS | 9032.90.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9032900090 |
| USHTS | 9032904100 |
| TARIC | 9032900090 |
| Type | Details |
|---|---|
| CAHTS | 9032900000 |
| BRHTS | 90329099 |
| INHTS | 90329000 |
| MXHTS | 9032.90.01 |



