LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XLSEMI XL558 product image
  • XL558 thumbnail 1
  • XL558 thumbnail 2
  • XL558 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XLSEMI XL558RoHS

Manufacturer
XLSEMIAsian Brands
MPN
XL558
LCSC Part #
C48031620
Packaging
SOT-23-3
Customer #
Key Attributes
SENSOR HALL UNIPOLAR SOT-23-3
Datasheetpdf iconXLSEMI XL558
In-Stock: 95
95 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1957$ 0.98
50+$ 0.1551$ 7.76
150+$ 0.1378$ 20.67
500+$ 0.1161$ 58.05
3,000+$ 0.1064$ 319.20
6,000+$ 0.1006$ 603.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Magnetic Sensors/Switches (Solid State)
ManufacturerXLSEMI
PackagingSOT-23-3
Operation Points13.5mT
Supply Current2.5mA
Release Points6.5mT
Operating Temperature-40℃~+125℃
Voltage - Supply3.3V~45V
FeaturesReverse voltage protection

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

XL558 is a unipolar Hall-effect switch sensor optimized for wide supply voltage range, low quiescent current, and wide temperature range. It supports supply voltages up to 50V and provides load capability up to 40mA. Featuring an open-collector output architecture, it offers strong EMI immunity. The device integrates a voltage reference, temperature compensation module, Hall array, differential comparator, hysteresis latch, and power output stage, ensuring high magnetic field consistency and EMI immunity across the full voltage and temperature range.

Features

AI Translation
  • Wide operating voltage range: 3.3V~45V
  • Low quiescent current: 2.0mA
  • Device HBM ESD classification: Class 3B
  • Input power reverse polarity protection
  • 40mA load capability
  • SOT23-3 package
  • Magnetic operate point: 135Gs
  • Magnetic release point: 65Gs

Applications

AI Translation
  • Mating detection
  • Proximity sensing
  • Door and window sensors
  • Valve positioning
  • Pulse counting