XLSEMI XL556
| Manufacturer | XLSEMIAsian Brands |
| MPN | XL556 |
| LCSC Part # | C48031618 |
| Packaging | SOT-23-3 |
| Customer # | |
| Key Attributes | SENSOR HALL UNIPOLAR SOT-23-3 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | XLSEMI | |
| Packaging | SOT-23-3 | |
| Operation Points | 11.5mT | |
| Supply Current | 2.5mA | |
| Release Points | 8.5mT | |
| Voltage - Supply | 3.3V~45V | |
| Features | Reverse voltage protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
XL556 is a unipolar Hall-effect switch sensor optimized for wide supply voltage, low quiescent current, and wide temperature range operation. It supports supply voltages up to 50V and sink current capability up to 40mA. The device features an open-collector output architecture with strong EMI immunity. Internally, it integrates a voltage reference, temperature compensation module, Hall array, differential comparator, hysteresis latch, and power output stage, ensuring high magnetic field consistency and strong EMI immunity across the full voltage and temperature ranges.
Features
- Wide operating voltage range: 3.3V~45V
- Low quiescent current: 2.0mA
- Device HBM ESD classification Class 3B
- Input power reverse polarity protection
- 40mA load capability
- SOT23-3 package
- Magnetic operate point: 115Gs
- Magnetic release point: 85Gs
Applications
- Mating detection
- Proximity sensing
- Door and window sensors
- Valve positioning
- Pulse counting
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1879 | $ 0.94 |
| 50+ | $ 0.1489 | $ 7.45 |
| 150+ | $ 0.1323 | $ 19.85 |
| 500+ | $ 0.1114 | $ 55.70 |
| 3,000+ | $ 0.1022 | $ 306.60 |
| 6,000+ | $ 0.0966 | $ 579.60 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | XLSEMI | |
| Packaging | SOT-23-3 | |
| Operation Points | 11.5mT | |
| Supply Current | 2.5mA | |
| Release Points | 8.5mT | |
| Voltage - Supply | 3.3V~45V | |
| Features | Reverse voltage protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
XL556 is a unipolar Hall-effect switch sensor optimized for wide supply voltage, low quiescent current, and wide temperature range operation. It supports supply voltages up to 50V and sink current capability up to 40mA. The device features an open-collector output architecture with strong EMI immunity. Internally, it integrates a voltage reference, temperature compensation module, Hall array, differential comparator, hysteresis latch, and power output stage, ensuring high magnetic field consistency and strong EMI immunity across the full voltage and temperature ranges.
Features
- Wide operating voltage range: 3.3V~45V
- Low quiescent current: 2.0mA
- Device HBM ESD classification Class 3B
- Input power reverse polarity protection
- 40mA load capability
- SOT23-3 package
- Magnetic operate point: 115Gs
- Magnetic release point: 85Gs
Applications
- Mating detection
- Proximity sensing
- Door and window sensors
- Valve positioning
- Pulse counting
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



