LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XLSEMI XL555 product image
  • XL555 thumbnail 1
  • XL555 thumbnail 2
  • XL555 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XLSEMI XL555RoHS

Manufacturer
XLSEMIAsian Brands
MPN
XL555
LCSC Part #
C48031617
Packaging
TO-92S-3
Customer #
Key Attributes
SENSOR HALL UNIPOLAR TO-92S-3
Datasheetpdf iconXLSEMI XL555
In-Stock: 90
90 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2032$ 1.02
50+$ 0.1611$ 8.06
150+$ 0.143$ 21.45
1,000+$ 0.1205$ 120.50
2,000+$ 0.1105$ 221.00
5,000+$ 0.1045$ 522.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Magnetic Sensors/Switches (Solid State)
ManufacturerXLSEMI
PackagingTO-92S-3
Operation Points11mT
Supply Current2.5mA
Release Points8mT
Operating Temperature-40℃~+125℃
Voltage - Supply3.3V~45V
FeaturesReverse voltage protection

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

XL555 is a unipolar Hall-effect switch sensor optimized for wide supply voltage, low quiescent current, and wide temperature range operation. It supports supply voltages up to 50V and provides load capability up to 40mA. The device features an open-collector output architecture with strong EMI immunity. Internally, it integrates a voltage reference, temperature compensation module, Hall array, differential comparator, hysteresis latch, and power output stage, enabling high magnetic field consistency and robust EMI immunity across the full voltage and temperature ranges. This sensor is widely used in automotive electronics, industrial control, and related applications.

Features

AI Translation
  • Wide operating voltage range: 3.3V~45V
  • Low quiescent current: 2.0mA
  • Device HBM ESD classification: Class 3B
  • Input power reverse polarity protection
  • 40mA load capability
  • TO92S-3 package
  • Magnetic operate point: 110Gs
  • Magnetic release point: 80Gs

Applications

AI Translation
  • Mating detection
  • Proximity sensing
  • Door and window sensors
  • Valve positioning
  • Pulse counting