XLSEMI XL545
| Manufacturer | XLSEMIAsian Brands |
| MPN | XL545 |
| LCSC Part # | C48031615 |
| Packaging | TO-92S-3 |
| Customer # | |
| Key Attributes | SENSOR HALL UNIPOLAR TO-92S-3 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | XLSEMI | |
| Packaging | TO-92S-3 | |
| Operation Points | 8mT | |
| Supply Current | 2.2mA | |
| Release Points | 4.5mT | |
| Output Current | 40mA | |
| Voltage - Supply | 3.3V~50V | |
| Features | Reverse voltage protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The XL545 is a unipolar Hall-effect switch sensor optimized for wide supply voltage, low quiescent current, and wide temperature range operation. It supports supply voltages up to 55V and provides load capability up to 40mA. Featuring an open-collector output architecture, it offers strong EMI immunity. The device integrates a voltage reference, temperature compensation module, Hall array, differential comparator, hysteresis latch, and power output stage, delivering high magnetic field consistency and strong EMI immunity across the full voltage and temperature range.
Features
- Wide operating voltage range: 3.3V~50V
- Low quiescent current: 1.5mA
- Device HBM ESD classification: Class 3B
- Supports reverse polarity protection
- 40mA load capability
- TO92S-3 package
- Magnetic operate point: 80Gs
- Magnetic release point: 45Gs
Applications
- Mating detection
- Proximity sensing
- Door and window sensors
- Valve positioning
- Pulse counting
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2294 | $ 1.15 |
| 50+ | $ 0.1819 | $ 9.10 |
| 150+ | $ 0.1615 | $ 24.23 |
| 500+ | $ 0.1361 | $ 68.05 |
| 3,000+ | $ 0.1248 | $ 374.40 |
| 6,000+ | $ 0.118 | $ 708.00 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | XLSEMI | |
| Packaging | TO-92S-3 | |
| Operation Points | 8mT | |
| Supply Current | 2.2mA | |
| Release Points | 4.5mT | |
| Output Current | 40mA | |
| Voltage - Supply | 3.3V~50V | |
| Features | Reverse voltage protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The XL545 is a unipolar Hall-effect switch sensor optimized for wide supply voltage, low quiescent current, and wide temperature range operation. It supports supply voltages up to 55V and provides load capability up to 40mA. Featuring an open-collector output architecture, it offers strong EMI immunity. The device integrates a voltage reference, temperature compensation module, Hall array, differential comparator, hysteresis latch, and power output stage, delivering high magnetic field consistency and strong EMI immunity across the full voltage and temperature range.
Features
- Wide operating voltage range: 3.3V~50V
- Low quiescent current: 1.5mA
- Device HBM ESD classification: Class 3B
- Supports reverse polarity protection
- 40mA load capability
- TO92S-3 package
- Magnetic operate point: 80Gs
- Magnetic release point: 45Gs
Applications
- Mating detection
- Proximity sensing
- Door and window sensors
- Valve positioning
- Pulse counting
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



