LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XLSEMI XL542 product image
  • XL542 thumbnail 1
  • XL542 thumbnail 2
  • XL542 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XLSEMI XL542RoHS

Manufacturer
XLSEMIAsian Brands
MPN
XL542
LCSC Part #
C48031613
Packaging
SOT-23-3
Customer #
Key Attributes
SENSOR HALL UNIPOLAR SOT-23-3
Datasheetpdf iconXLSEMI XL542
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.142$ 0.71
50+$ 0.1132$ 5.66
150+$ 0.0988$ 14.82
500+$ 0.088$ 44.00
3,000+$ 0.0794$ 238.20
6,000+$ 0.075$ 450.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Magnetic Sensors/Switches (Solid State)
ManufacturerXLSEMI
PackagingSOT-23-3
Operation Points7mT
Supply Current2.2mA
Release Points5mT
Output Current50mA
Voltage - Supply3.3V~45V
FeaturesReverse voltage protection

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The XL542 is a unipolar Hall switch sensor optimized for wide voltage range, low quiescent current, and wide temperature range operation. It supports supply voltages up to 50V and provides load capability up to 50mA. Featuring an open-collector output architecture, it offers strong EMI immunity. The device integrates a voltage reference, temperature compensation module, Hall array, differential comparator, hysteresis latch, and power output stage, delivering high magnetic field consistency and robust EMI immunity across the full voltage and temperature range. Widely used in automotive electronics, industrial control, and other applications.

Features

AI Translation
  • Wide operating voltage range: 3.3V~45V
  • Low quiescent current: 1.5mA
  • Device HBM ESD classification: Class 3B
  • Input power reverse polarity protection
  • 50mA load capability
  • SOT23-3 package
  • Magnetic operate point: 70Gs
  • Magnetic release point: 50Gs

Applications

AI Translation
  • Mating detection
  • Proximity sensing
  • Door and window sensors
  • Valve positioning
  • Pulse counting