LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XLSEMI XL528 product image
  • XL528 thumbnail 1
  • XL528 thumbnail 2
  • XL528 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XLSEMI XL528RoHS

Manufacturer
XLSEMIAsian Brands
MPN
XL528
LCSC Part #
C48031611
Packaging
SOT-23-3
Customer #
Key Attributes
Latched Hall switch sensor
Datasheetpdf iconXLSEMI XL528
In-Stock: 10
10 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1126$ 0.56
50+$ 0.0898$ 4.49
150+$ 0.0784$ 11.76
500+$ 0.0698$ 34.90
3,000+$ 0.0629$ 188.70
6,000+$ 0.0595$ 357.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Magnetic Sensors/Switches (Solid State)
ManufacturerXLSEMI
PackagingSOT-23-3
BHYS18mT
Operation Points9mT
Supply Current2.2mA
Release Points9mT
Operating Temperature-40℃~+125℃
Voltage - Supply3.3V~45V
FeaturesReverse voltage protection

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

XL528 is a latching Hall-effect switch sensor optimized for wide supply voltage, low quiescent current, and wide temperature range operation. It supports supply voltages up to 50V and delivers load currents up to 50mA. The device features an open-collector output architecture with strong EMI immunity. Internally, it integrates a voltage reference, temperature compensation module, Hall array, differential comparator, hysteresis latch, and power output stage, enabling high magnetic field sensitivity, symmetry, and robust EMI immunity across the full voltage and temperature range.

Features

AI Translation
  • Wide operating voltage range: 3.3V~45V
  • Low quiescent current: 1.5mA
  • Device HBM ESD classification Class 3B
  • Reverse input power protection supported
  • Excellent magnetic field symmetry
  • 50mA load capability
  • SOT23-3 package
  • Magnetic operate point: 90Gs
  • Magnetic release point: -90Gs

Applications

AI Translation
  • Power tools
  • Flow sensors
  • Valve and solenoid status
  • DC brushless motor position sensors
  • Tachometers