LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XLSEMI XL522 product image
  • XL522 thumbnail 1
  • XL522 thumbnail 2
  • XL522 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XLSEMI XL522RoHS

Manufacturer
XLSEMIAsian Brands
MPN
XL522
LCSC Part #
C48031607
Packaging
SOT-23-3
Customer #
Key Attributes
Digital Switch Open Collector Hall Effect SOT-23-3
Datasheetpdf iconXLSEMI XL522
In-Stock: 95
95 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1879$ 0.94
50+$ 0.1489$ 7.45
150+$ 0.1323$ 19.85
500+$ 0.1114$ 55.70
3,000+$ 0.1022$ 306.60
6,000+$ 0.0966$ 579.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Magnetic Sensors/Switches (Solid State)
ManufacturerXLSEMI
PackagingSOT-23-3
Operation Points6mT
Supply Current2.5mA
Release Points6mT
Operating Temperature-40℃~+125℃
Output Current40mA
Voltage - Supply3.3V~45V
FeaturesReverse voltage protection

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

XL522 is a latching Hall-effect switch sensor optimized for wide supply voltage, low quiescent current, and wide temperature range operation. It supports supply voltages up to 50V and provides a load capability of up to 40mA. Featuring an open-collector output architecture, it offers strong EMI immunity. The sensor integrates a voltage reference, temperature compensation module, Hall array, differential comparator, hysteresis latch, and power output stage on-chip, delivering high magnetic field response sensitivity, symmetry, and robust EMI immunity across the full voltage and temperature range. Widely used in automotive electronics, industrial control, and other applications.

Features

AI Translation
  • Wide operating voltage range: 3.3V~45V
  • Low quiescent current: 2.0mA
  • Device HBM ESD classification Class 3B
  • Input power reverse polarity protection
  • Excellent magnetic field symmetry
  • 40mA load capability
  • SOT23-3 package
  • Magnetic operate point: 60Gs
  • Magnetic release point: -60Gs

Applications

AI Translation
  • Power tools
  • Flow sensors
  • Valve and solenoid status
  • DC brushless motor position sensors
  • Tachometers