XLSEMI XL1509Q-ADJ
| Manufacturer | XLSEMIAsian Brands |
| MPN | XL1509Q-ADJ |
| LCSC Part # | C48031554 |
| Packaging | SOP-8-EP |
| Customer # | |
| Key Attributes | 150 KHz, 45 V, 2 A automotive step-down DC-DC converter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | XLSEMI | |
| Packaging | SOP-8-EP | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Frequency - Switching | 150kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.5V~45V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Output Current | 2A | |
| Quiescent Current | 1.3mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
XL1509Q is a high-voltage, high-efficiency automotive-grade step-down DC-DC switching converter with a constant switching frequency of 150KHz and a peak switch current capability of up to 2A. The device supports a wide input voltage range of 4.5V to 45V and up to 100% duty cycle output. The built-in loop compensation module effectively reduces the number of external components required, lowering overall power system cost and saving PCB space. The XL1509Q is available in an ADJ adjustable output voltage version and a 5.0V fixed output voltage version. The IC integrates thermal shutdown protection, current limiting protection, and short-circuit protection. When short-circuit protection is activated, the switching frequency is reduced from 150KHz to approximately 30KHz.
Features
- AEC-Q100 qualified
- Temperature Grade 1: ambient operating temperature range -40℃ to 125℃
- Device HBM ESD classification: Class 3A
- Recommended operating voltage range: 4.5V to 45V
- Available in ADJ adjustable and 5.0V fixed output voltage versions
- Minimum dropout voltage between input and output: 1.5V
- Fixed 150KHz switching frequency
- Maximum switching current: 2A
- Integrated high-voltage power transistor
- EN pin with TTL enable/disable function
- Integrated thermal shutdown protection
- Integrated current limiting protection
- Integrated short-circuit protection
- SOP8-EP package
Applications
- Automotive equipment
- Industrial and motor control
- Communications equipment
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6775 | $ 0.68 |
| 10+ | $ 0.5472 | $ 5.47 |
| 30+ | $ 0.4837 | $ 14.51 |
| 100+ | $ 0.4202 | $ 42.02 |
| 500+ | $ 0.3811 | $ 190.55 |
| 1,000+ | $ 0.3616 | $ 361.60 |
Standard Packaging4000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | XLSEMI | |
| Packaging | SOP-8-EP | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Frequency - Switching | 150kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.5V~45V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Output Current | 2A | |
| Quiescent Current | 1.3mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
XL1509Q is a high-voltage, high-efficiency automotive-grade step-down DC-DC switching converter with a constant switching frequency of 150KHz and a peak switch current capability of up to 2A. The device supports a wide input voltage range of 4.5V to 45V and up to 100% duty cycle output. The built-in loop compensation module effectively reduces the number of external components required, lowering overall power system cost and saving PCB space. The XL1509Q is available in an ADJ adjustable output voltage version and a 5.0V fixed output voltage version. The IC integrates thermal shutdown protection, current limiting protection, and short-circuit protection. When short-circuit protection is activated, the switching frequency is reduced from 150KHz to approximately 30KHz.
Features
- AEC-Q100 qualified
- Temperature Grade 1: ambient operating temperature range -40℃ to 125℃
- Device HBM ESD classification: Class 3A
- Recommended operating voltage range: 4.5V to 45V
- Available in ADJ adjustable and 5.0V fixed output voltage versions
- Minimum dropout voltage between input and output: 1.5V
- Fixed 150KHz switching frequency
- Maximum switching current: 2A
- Integrated high-voltage power transistor
- EN pin with TTL enable/disable function
- Integrated thermal shutdown protection
- Integrated current limiting protection
- Integrated short-circuit protection
- SOP8-EP package
Applications
- Automotive equipment
- Industrial and motor control
- Communications equipment
C48031554 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



