LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
XLSEMI XL9005 product image
  • XL9005 thumbnail 1
  • XL9005 thumbnail 2
  • XL9005 thumbnail 3
  • Pinout
  • Footprint
Immagini a scopo illustrativo

XLSEMI XL9005

Produttore
XLSEMIAsian Brands
Cod. Prod.
XL9005
Cod. LCSC
C48031544
Imballo
SOP-8-EP
Numero Cliente
Attr. chiave
IC REG BUCK ADJ 3A SOP-8-EP
Scheda TecnicaXLSEMI XL9005
Conformità RoHS1 documenti disponibili
Parti alternative2
Disponibile: 3,621
3,621 Pronta consegna
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.Importo totale
1+$ 0.5046$ 0.50
10+$ 0.3936$ 3.94
30+$ 0.3446$ 10.34
100+$ 0.2858$ 28.58
500+$ 0.2597$ 129.85
1,000+$ 0.2433$ 243.30
Package Standard4000/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ProduttoreXLSEMI
ImballoSOP-8-EP
Operating Temperature-40℃~+125℃@(TA)
FunctionStep-down type
Frequency - Switching170kHz~230kHz
Number of Outputs1
FeaturesOvercurrent Protection
Output TypeAdjustable
TopologyBuck
Operating Voltage5V~45V
Switch tube (built-in/external)Built-in
Output Voltage1.25V~40V
Output Current3A
Quiescent Current3mA

Descrizione

Traduzione AI

XL9005 is a high-efficiency synchronous rectification buck DC-DC switching converter with a fixed 200KHz switching frequency and an output current capability of up to 3.0A. The device supports a wide input voltage range of 5V to 45V and integrates both constant voltage and constant current control loops, with a maximum duty cycle of 100%. The built-in loop compensation module helps reduce the number of external components, lower system cost, and save board space. In addition, the XL9005 integrates thermal shutdown protection, output current limiting protection, and short-circuit protection. When short-circuit protection is triggered, the switching frequency is reduced from 200KHz to approximately 30KHz.

Caratteristiche

Traduzione AI
  • Recommended operating voltage range: 5V~45V
  • Output voltage range: 1.25V~40V
  • Maximum duty cycle: 100%
  • Feedback reference voltage accuracy: ±2%
  • Constant 200KHz switching frequency
  • Maximum 3.0A switching current
  • Integrated power MOSFET
  • Efficiency up to 95% and above
  • Output power up to 15W
  • Excellent line regulation and load regulation
  • Built-in thermal shutdown protection
  • Built-in current limiting protection
  • Built-in short circuit protection
  • Built-in CV and CC control loop
  • Operating temperature range: -40℃ to 125℃
  • Device HBM ESD classification: Class 3A
  • SOP8-EP package

Applicazioni

Traduzione AI
  • Automotive Electronics
  • Industrial Control
  • Communication Equipment
  • IoT

Parti alternative

MPNProduttoreImballaggioDisponibilitàPrezzo unitario
XL9010XLSEMISOP-8-EP133$ 0.5265
XL9022XLSEMISOP-8EP189$ 0.4963