LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HGSEMI LM4040DIM3-10/TR product image
  • LM4040DIM3-10/TR thumbnail 1
  • LM4040DIM3-10/TR thumbnail 2
  • LM4040DIM3-10/TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HGSEMI LM4040DIM3-10/TRRoHS

Manufacturer
HGSEMIAsian Brands
MPN
LM4040DIM3-10/TR
LCSC Part #
C48031102
Packaging
SOT-23
Customer #
Key Attributes
Precision Micropower Shunt Voltage Reference
Datasheetpdf iconHGSEMI LM4040DIM3-10/TR
In-Stock: 2,055
2,055 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1889$ 0.94
50+$ 0.165$ 8.25
150+$ 0.1547$ 23.21
500+$ 0.1419$ 70.95
3,000+$ 0.1362$ 408.60
6,000+$ 0.1328$ 796.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerHGSEMI
PackagingSOT-23
Quiescent Current75uA
Output Voltage10V
Tolerance±1%
Voltage - Supply-
Minimum Cathode Current for Regulation100uA
Reference TypeParallel
Noise - 1/10Hz to 10Hz-
Output Current15mA
Features-
Operating Temperature-40℃~+85℃
Output TypeFixed
Noise - 10Hz to 10kHz180uVrms

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece