SPTECH 2SC2517
| Manufacturer |
SPTECH
Asian Brands |
| Mfr. Part # | 2SC2517 |
| LCSC Part # | C480206 |
| Package | TO-220C |
| Customer # | |
| Key Attributes | TRANS NPN 100V 5A TO-220C |
| Description | Bipolar (BJT) Transistor NPN 100V 5A 30W Through Hole TO-220C |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | SPTECH | |
| Package | TO-220C |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
45
45
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5432 $ 0.5161 | $ 0.52 |
10+ | $ 0.4451 $ 0.4229 | $ 4.23 |
50+ | $ 0.3576 $ 0.3398 | $ 16.99 |
100+ | $ 0.3078 $ 0.2925 | $ 29.25 |
500+ | $ 0.2792 $ 0.2653 | $ 132.65 |
1,000+ | $ 0.2641 $ 0.2509 | $ 250.90 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$