SPTECH MJE15030
| Manufacturer |
SPTECH
Asian Brands |
| Mfr. Part # | MJE15030 |
| LCSC Part # | C480198 |
| Package | TO-220 |
| Customer # | |
| Key Attributes | TRANS NPN 150V 8A TO-220 |
| Description | Bipolar (BJT) Transistor NPN 150V 8A 50W Through Hole TO-220 |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | SPTECH | |
| Package | TO-220 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
8
8
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5674 $ 0.5391 | $ 0.54 |
10+ | $ 0.4633 $ 0.4402 | $ 4.40 |
50+ | $ 0.4008 $ 0.3808 | $ 19.04 |
100+ | $ 0.3495 $ 0.3321 | $ 33.21 |
500+ | $ 0.3174 $ 0.3016 | $ 150.80 |
1,200+ | $ 0.3014 $ 0.2864 | $ 343.68 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$