SPTECH 2SC4550
| Manufacturer | SPTECHAsian Brands |
| MPN | 2SC4550 |
| LCSC Part # | C480024 |
| Packaging | TO-220F |
| Customer # | |
| Key Attributes | TRANS NPN 60V 7A TO-220F |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | SPTECH | |
| Packaging | TO-220F | |
| Operating Temperature | - | |
| Current - Collector Cutoff | 10uA | |
| Transition frequency(fT) | 30MHz | |
| Collector - Emitter Voltage VCEO | 60V | |
| DC Current Gain | 400 | |
| Emitter-Base Voltage VEBO | 7V | |
| Pd - Power Dissipation | 30W | |
| Current - Collector(Ic) | 7A | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 500mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | SPTECH | |
| Packaging | TO-220F | |
| Operating Temperature | - | |
| Current - Collector Cutoff | 10uA | |
| Transition frequency(fT) | 30MHz | |
| Collector - Emitter Voltage VCEO | 60V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 400 | |
| Emitter-Base Voltage VEBO | 7V | |
| Pd - Power Dissipation | 30W | |
| Current - Collector(Ic) | 7A | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 500mV |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
- Collector-Emitter Sustaining Voltage: VCEO(SUS) = 60V(Min)
- High DC Current Gain: $h_{FE} = 100 \text{(Min)} @ (V_{CE} = 2 V, I_{C} = 1.5 A)$
- Low Saturation Voltage: VCE(sat) = 0.3V(Max) @ (IC = 4A, IB = 0.2A)
Applications
AI Translation
- Designed for use as a driver in DC/DC converters and actuators.
In-Stock: 93
93 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0691$ 1.0157 | $ 1.02 |
| 10+ | $ 0.8836$ 0.8395 | $ 8.40 |
| 50+ | $ 0.7681$ 0.7297 | $ 36.49 |
| 100+ | $ 0.677$ 0.6432 | $ 64.32 |
| 500+ | $ 0.6233$ 0.5922 | $ 296.10 |
| 1,000+ | $ 0.594$ 0.5643 | $ 564.30 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | SPTECH | |
| Packaging | TO-220F | |
| Operating Temperature | - | |
| Current - Collector Cutoff | 10uA | |
| Transition frequency(fT) | 30MHz | |
| Collector - Emitter Voltage VCEO | 60V | |
| DC Current Gain | 400 | |
| Emitter-Base Voltage VEBO | 7V | |
| Pd - Power Dissipation | 30W | |
| Current - Collector(Ic) | 7A | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 500mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | SPTECH | |
| Packaging | TO-220F | |
| Operating Temperature | - | |
| Current - Collector Cutoff | 10uA | |
| Transition frequency(fT) | 30MHz | |
| Collector - Emitter Voltage VCEO | 60V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 400 | |
| Emitter-Base Voltage VEBO | 7V | |
| Pd - Power Dissipation | 30W | |
| Current - Collector(Ic) | 7A | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 500mV |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
- Collector-Emitter Sustaining Voltage: VCEO(SUS) = 60V(Min)
- High DC Current Gain: $h_{FE} = 100 \text{(Min)} @ (V_{CE} = 2 V, I_{C} = 1.5 A)$
- Low Saturation Voltage: VCE(sat) = 0.3V(Max) @ (IC = 4A, IB = 0.2A)
Applications
AI Translation
- Designed for use as a driver in DC/DC converters and actuators.
C480024 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



