LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ATOM WF10005-01200 product image
  • WF10005-01200 thumbnail 1
  • WF10005-01200 thumbnail 2
  • WF10005-01200 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ATOM WF10005-01200RoHS

Manufacturer
ATOMAsian Brands
MPN
WF10005-01200
LCSC Part #
C479992
Packaging
SMD,P=1mm,Surface Mount,Right Angle
Customer #
Key Attributes
CONN HEADER SMD R/A 5POS 1mm
Datasheetpdf iconATOM WF10005-01200
Custom CablesMOQ 1pc
In-Stock: 1,285
1,285 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.096$ 0.48
50+$ 0.0769$ 3.85
150+$ 0.0674$ 10.11
1,500+$ 0.0554$ 83.10
3,000+$ 0.0497$ 149.10
4,500+$ 0.0468$ 210.60
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerATOM
PackagingSMD,P=1mm,Surface Mount,Right Angle
Flame Retardant RatingUL94V-0
Number of Rows1
Reference Series-
Mounting TypeSurface Mount, Right Angle
Contact MaterialCopper alloy
Number of PINs5P
Operating Temperature-25℃~+85℃
ColorBeige
Pitch1mm
Number of PINs Per Row5
Current Rating500mA
Row Spacing-
Pin Structure1x5P

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.