VBsemi Elec BUK9612-55B-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | BUK9612-55B-VB |
| LCSC Part # | C47994045 |
| Packaging | TO-263(D2PAK) |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 150A TO-263(D2PAK) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-263(D2PAK) | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 715pF | |
| Current - Continuous Drain(Id) | 150A | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 220W | |
| Reverse Transfer Capacitance (Crss@Vds) | 360pF | |
| RDS(on) | 4mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 7nF | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Trench power MOSFET
- Low thermal resistance package
- 100% gate resistance (Rg) and unclamped inductive switching (UIS) tested
- RoHS compliant
- Halogen-free
- N-channel MOSFET
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0781 | $ 1.08 |
| 10+ | $ 0.8765 | $ 8.77 |
| 50+ | $ 0.7748 | $ 38.74 |
| 100+ | $ 0.6748 | $ 67.48 |
| 500+ | $ 0.6145 | $ 307.25 |
| 1,000+ | $ 0.5843 | $ 584.30 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-263(D2PAK) | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 715pF | |
| Current - Continuous Drain(Id) | 150A | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 220W | |
| Reverse Transfer Capacitance (Crss@Vds) | 360pF | |
| RDS(on) | 4mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 7nF | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Trench power MOSFET
- Low thermal resistance package
- 100% gate resistance (Rg) and unclamped inductive switching (UIS) tested
- RoHS compliant
- Halogen-free
- N-channel MOSFET
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



