VBsemi Elec STD16NE06T4-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | STD16NE06T4-VB |
| LCSC Part # | C47994036 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 18A TO-252 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 85pF | |
| Current - Continuous Drain(Id) | 18A | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 41.7W | |
| RDS(on) | 85mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 40pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 660pF | |
| Gate Charge(Qg) | 19.8nC | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 85pF | |
| Current - Continuous Drain(Id) | 18A | |
| Gate Threshold Voltage (Vgs(th)) | 3V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 41.7W | |
| RDS(on) | 85mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 40pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 660pF | |
| Gate Charge(Qg) | 19.8nC | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Trench power MOSFET
- 100% Rg and UIS tested
Applications
AI Translation
- DC/DC converter
- DC/AC inverter
- Motor driver
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4078$ 0.3467 | $ 0.35 |
| 10+ | $ 0.3233$ 0.2749 | $ 2.75 |
| 30+ | $ 0.2876$ 0.2445 | $ 7.34 |
| 100+ | $ 0.2421$ 0.2058 | $ 20.58 |
| 500+ | $ 0.2226$ 0.1893 | $ 94.65 |
| 1,000+ | $ 0.2096$ 0.1782 | $ 178.20 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 85pF | |
| Current - Continuous Drain(Id) | 18A | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 41.7W | |
| RDS(on) | 85mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 40pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 660pF | |
| Gate Charge(Qg) | 19.8nC | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 85pF | |
| Current - Continuous Drain(Id) | 18A | |
| Gate Threshold Voltage (Vgs(th)) | 3V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 41.7W | |
| RDS(on) | 85mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 40pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 660pF | |
| Gate Charge(Qg) | 19.8nC | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Trench power MOSFET
- 100% Rg and UIS tested
Applications
AI Translation
- DC/DC converter
- DC/AC inverter
- Motor driver
C47994036 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



