VBsemi Elec FDMA510PZ-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | FDMA510PZ-VB |
| LCSC Part # | C47994000 |
| Packaging | DFN-6(2x2) |
| Customer # | |
| Key Attributes | MOSFET P-CH 20V 10A DFN-6(2x2) |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | DFN-6(2x2) | |
| Drain to Source Voltage | 20V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 10A | |
| Gate Threshold Voltage (Vgs(th)) | 600mV | |
| Pd - Power Dissipation | 19W | |
| RDS(on) | 20mΩ@10V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 50nC@8V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | DFN-6(2x2) | |
| Drain to Source Voltage | 20V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 10A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 600mV | |
| Pd - Power Dissipation | 19W | |
| RDS(on) | 20mΩ@10V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 50nC@8V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Halogen-free per IEC 61249-2-21
- Trench power MOSFET
- 100% Rg tested
- RoHS compliant per directive 2002/95/EC
Applications
AI Translation
- Portable devices
- Load switch
- Battery switch
- Charger switch
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6591$ 0.5603 | $ 0.56 |
| 10+ | $ 0.55$ 0.4675 | $ 4.68 |
| 30+ | $ 0.5028$ 0.4274 | $ 12.82 |
| 100+ | $ 0.4443$ 0.3777 | $ 37.77 |
| 500+ | $ 0.3645$ 0.3099 | $ 154.95 |
| 1,000+ | $ 0.3483$ 0.2961 | $ 296.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | DFN-6(2x2) | |
| Drain to Source Voltage | 20V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 10A | |
| Gate Threshold Voltage (Vgs(th)) | 600mV | |
| Pd - Power Dissipation | 19W | |
| RDS(on) | 20mΩ@10V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 50nC@8V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | DFN-6(2x2) | |
| Drain to Source Voltage | 20V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 10A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 600mV | |
| Pd - Power Dissipation | 19W | |
| RDS(on) | 20mΩ@10V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 50nC@8V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Halogen-free per IEC 61249-2-21
- Trench power MOSFET
- 100% Rg tested
- RoHS compliant per directive 2002/95/EC
Applications
AI Translation
- Portable devices
- Load switch
- Battery switch
- Charger switch
C47994000 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



