VBsemi Elec IPB065N15N3 G-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | IPB065N15N3 G-VB |
| LCSC Part # | C47993968 |
| Packaging | TO-263-7L |
| Customer # | |
| Key Attributes | MOSFET N-CH 150V 160A TO-263-7L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-263-7L | |
| Drain to Source Voltage | 150V | |
| Current - Continuous Drain(Id) | 160A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V | |
| Pd - Power Dissipation | 300W | |
| Reverse Transfer Capacitance (Crss@Vds) | 60pF | |
| RDS(on) | 5mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 6.5nF | |
| Gate Charge(Qg) | 75nC | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- SGT technology power MOSFET
- Maximum junction temperature 150°C
- 100% Rg and UIS tested
- RoHS compliant
- Halogen-free
Applications
AI Translation
- Power Supply
- Uninterruptible Power Supply
- AC/DC Switching Power Supply
- Lighting
- Synchronous Rectification
- DC-DC Converter
- Motor Drive Switch
- DC-AC Inverter
- Solar Micro Inverter
- Class D Audio Amplifier
In-Stock: 46
46 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.9222$ 1.8261 | $ 1.83 |
| 10+ | $ 1.6341$ 1.5524 | $ 15.52 |
| 30+ | $ 1.4534$ 1.3808 | $ 41.42 |
| 100+ | $ 1.2679$ 1.2046 | $ 120.46 |
| 500+ | $ 1.1849$ 1.1257 | $ 562.85 |
| 1,000+ | $ 1.1491$ 1.0917 | $ 1091.70 |
Standard Packaging800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-263-7L | |
| Drain to Source Voltage | 150V | |
| Current - Continuous Drain(Id) | 160A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V | |
| Pd - Power Dissipation | 300W | |
| Reverse Transfer Capacitance (Crss@Vds) | 60pF | |
| RDS(on) | 5mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 6.5nF | |
| Gate Charge(Qg) | 75nC | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- SGT technology power MOSFET
- Maximum junction temperature 150°C
- 100% Rg and UIS tested
- RoHS compliant
- Halogen-free
Applications
AI Translation
- Power Supply
- Uninterruptible Power Supply
- AC/DC Switching Power Supply
- Lighting
- Synchronous Rectification
- DC-DC Converter
- Motor Drive Switch
- DC-AC Inverter
- Solar Micro Inverter
- Class D Audio Amplifier
C47993968 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



