VBsemi Elec IRF9542-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | IRF9542-VB |
| LCSC Part # | C47993924 |
| Packaging | TO-220AB |
| Customer # | |
| Key Attributes | MOSFET P-CH 100V 18A TO-220AB |
| Datasheet | VBsemi Elec IRF9542-VB |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-220AB | |
| Drain to Source Voltage | 100V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 330pF | |
| Current - Continuous Drain(Id) | 18A | |
| Ciss-Input Capacitance | 1.46nF | |
| Pd - Power Dissipation | 1.1W | |
| Reverse Transfer Capacitance (Crss) | 280pF | |
| RDS(on) | 178mΩ@4.5V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 100nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-220AB | |
| Drain to Source Voltage | 100V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 330pF | |
| Current - Continuous Drain(Id) | 18A | |
| Ciss-Input Capacitance | 1.46nF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.1W | |
| Reverse Transfer Capacitance (Crss) | 280pF | |
| RDS(on) | 178mΩ@4.5V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 100nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Type | P-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Halogen-free per IEC 61249-2-21
- Trench power MOSFET
- 100% Rg and UIS tested
- RoHS compliant per directive 2002/95/EC
- RoHS compliant
Applications
AI Translation
- Power Switch - Load Switch for High-Current Applications - DC/DC Converter
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-220AB | |
| Drain to Source Voltage | 100V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 330pF | |
| Current - Continuous Drain(Id) | 18A | |
| Ciss-Input Capacitance | 1.46nF | |
| Pd - Power Dissipation | 1.1W | |
| Reverse Transfer Capacitance (Crss) | 280pF | |
| RDS(on) | 178mΩ@4.5V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 100nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-220AB | |
| Drain to Source Voltage | 100V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 330pF | |
| Current - Continuous Drain(Id) | 18A | |
| Ciss-Input Capacitance | 1.46nF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.1W | |
| Reverse Transfer Capacitance (Crss) | 280pF | |
| RDS(on) | 178mΩ@4.5V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 100nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Type | P-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Halogen-free per IEC 61249-2-21
- Trench power MOSFET
- 100% Rg and UIS tested
- RoHS compliant per directive 2002/95/EC
- RoHS compliant
Applications
AI Translation
- Power Switch - Load Switch for High-Current Applications - DC/DC Converter
C47993924 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



