VBsemi Elec BSS138NH6327-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | BSS138NH6327-VB |
| LCSC Part # | C47993893 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 250mA SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 250mA | |
| Output Capacitance(Coss) | 5pF | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 130mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 2pF | |
| RDS(on) | 2.8Ω@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 25pF | |
| Gate Charge(Qg) | 600pC@4.5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 10
10 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.056$ 0.0476 | $ 0.48 |
| 100+ | $ 0.0443$ 0.0377 | $ 3.77 |
| 300+ | $ 0.0384$ 0.0327 | $ 9.81 |
| 3,000+ | $ 0.034$ 0.0289 | $ 86.70 |
| 6,000+ | $ 0.0305$ 0.0260 | $ 156.00 |
| 9,000+ | $ 0.0287$ 0.0244 | $ 219.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 250mA | |
| Output Capacitance(Coss) | 5pF | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 130mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 2pF | |
| RDS(on) | 2.8Ω@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 25pF | |
| Gate Charge(Qg) | 600pC@4.5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



