VBsemi Elec BSS169H6327-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | BSS169H6327-VB |
| LCSC Part # | C47993885 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 260mA SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 260mA | |
| Output Capacitance(Coss) | 7pF | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 370mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 2pF | |
| RDS(on) | 2.8Ω@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 30pF | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Halogen-free per IEC 61249-2-21
- Low threshold: 2 V (typical)
- Low input capacitance: 25 pF
- Fast switching speed: 25 ns
- Low input and output leakage current
- Trench power MOSFET
- RoHS compliant per directive 2002/95/EC
- N-channel MOSFET
In-Stock: 130
130 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0858$ 0.0816 | $ 0.41 |
| 50+ | $ 0.0679$ 0.0646 | $ 3.23 |
| 150+ | $ 0.0589$ 0.0560 | $ 8.40 |
| 500+ | $ 0.0521$ 0.0495 | $ 24.75 |
| 3,000+ | $ 0.0467$ 0.0444 | $ 133.20 |
| 6,000+ | $ 0.044$ 0.0418 | $ 250.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 260mA | |
| Output Capacitance(Coss) | 7pF | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 370mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 2pF | |
| RDS(on) | 2.8Ω@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 30pF | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Halogen-free per IEC 61249-2-21
- Low threshold: 2 V (typical)
- Low input capacitance: 25 pF
- Fast switching speed: 25 ns
- Low input and output leakage current
- Trench power MOSFET
- RoHS compliant per directive 2002/95/EC
- N-channel MOSFET
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



