LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
VBsemi Elec IPB017N10N5LF-VB product image
  • IPB017N10N5LF-VB thumbnail 1
  • IPB017N10N5LF-VB thumbnail 2
  • IPB017N10N5LF-VB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VBsemi Elec IPB017N10N5LF-VBRoHS

Manufacturer
VBsemi ElecAsian Brands
MPN
IPB017N10N5LF-VB
LCSC Part #
C47993829
Packaging
TO-263-7
Customer #
Key Attributes
MOSFET N-CH 100V 250A TO-263-7
Datasheetpdf iconVBsemi Elec IPB017N10N5LF-VB
In-Stock: 3
3 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.1649$ 3.0067$ 3.01
10+$ 2.7321$ 2.5955$ 25.96
30+$ 2.462$ 2.3389$ 70.17
100+$ 2.1853$ 2.0761$ 207.61
500+$ 2.06$ 1.9570$ 978.50
800+$ 2.0064$ 1.9061$ 1524.88
Standard Packaging800/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerVBsemi Elec
PackagingTO-263-7
Drain to Source Voltage100V
Current - Continuous Drain(Id)250A
Output Capacitance(Coss)246pF
Gate Threshold Voltage (Vgs(th))4.5V
Pd - Power Dissipation300W
Reverse Transfer Capacitance (Crss@Vds)21pF
RDS(on)1.2mΩ@10V
Number1 N-channel
Input Capacitance(Ciss)8.2nF
Gate Charge(Qg)60nC@10V
TypeN-Channel

Features

AI Translation
  • SGT power MOSFET
  • Maximum junction temperature 150°C
  • 100% Rg and UIS tested
  • RoHS compliant
  • Halogen-free

Applications

AI Translation
  • Power:
  • Uninterruptible power supply
  • AC/DC switching power supply
  • Lighting
  • Synchronous rectification
  • DC-DC converter
  • Motor drive switch
  • DC-AC inverter
  • Solar micro-inverter
  • Class D audio amplifier