VBsemi Elec IPB044N15N5ATMA1-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | IPB044N15N5ATMA1-VB |
| LCSC Part # | C47993826 |
| Packaging | TO-263-7 |
| Customer # | |
| Key Attributes | 150V 160A 4.5V 300W 5mΩ@10V 1 N-channel N-Channel TO-263-7 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-263-7 | |
| Drain to Source Voltage | 150V | |
| Current - Continuous Drain(Id) | 160A | |
| Output Capacitance(Coss) | 246pF | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V | |
| Pd - Power Dissipation | 300W | |
| RDS(on) | 5mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 21pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 6.5nF | |
| Gate Charge(Qg) | 75nC | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Super Junction Trench (SGT) technology power MOSFET
- Maximum junction temperature 150°C
- 100% gate resistance (Rg) and unclamped inductive switching (UIS) tested
- RoHS compliant
- Halogen-free
Applications
AI Translation
- Power Supply
- Uninterruptible Power Supply
- AC/DC Switching Power Supply
- Lighting
- Synchronous Rectification
- DC-DC Converter
- Motor Drive Switch
- DC-AC Inverter
- Solar Micro Inverter
- Class D Audio Amplifier
In-Stock: 32
32 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.9116$ 1.8161 | $ 1.82 |
| 10+ | $ 1.6306$ 1.5491 | $ 15.49 |
| 30+ | $ 1.4544$ 1.3817 | $ 41.45 |
| 100+ | $ 1.275$ 1.2113 | $ 121.13 |
| 500+ | $ 1.1924$ 1.1328 | $ 566.40 |
| 800+ | $ 1.1575$ 1.0997 | $ 879.76 |
Standard Packaging800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-263-7 | |
| Drain to Source Voltage | 150V | |
| Current - Continuous Drain(Id) | 160A | |
| Output Capacitance(Coss) | 246pF | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V | |
| Pd - Power Dissipation | 300W | |
| RDS(on) | 5mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 21pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 6.5nF | |
| Gate Charge(Qg) | 75nC | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Super Junction Trench (SGT) technology power MOSFET
- Maximum junction temperature 150°C
- 100% gate resistance (Rg) and unclamped inductive switching (UIS) tested
- RoHS compliant
- Halogen-free
Applications
AI Translation
- Power Supply
- Uninterruptible Power Supply
- AC/DC Switching Power Supply
- Lighting
- Synchronous Rectification
- DC-DC Converter
- Motor Drive Switch
- DC-AC Inverter
- Solar Micro Inverter
- Class D Audio Amplifier
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



