LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VBsemi Elec STL105N8F7AG-VB

Manufacturer
VBsemi ElecAsian Brands
MPN
STL105N8F7AG-VB
LCSC Part #
C47993731
Packaging
DFN5x6-8
Customer #
Key Attributes
MOSFET N-CH 85V 80A DFN5x6-8
DatasheetVBsemi Elec STL105N8F7AG-VB
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerVBsemi Elec
PackagingDFN5x6-8
Drain to Source Voltage85V
Operating Temperature-55℃~+150℃
Output Capacitance(Coss)470pF
Current - Continuous Drain(Id)80A
Ciss-Input Capacitance4.2nF
Pd - Power Dissipation136W
Reverse Transfer Capacitance (Crss)225pF
RDS(on)12mΩ@4.5V
Number1 N-channel
Gate Charge(Qg)92nC@10V
Gate Threshold Voltage (Vgs(th))3V
TypeN-Channel

Features

AI Translation
  • Junction temperature 150 °C
  • SGT technology power MOSFET
  • Material classification: RoHS compliant
  • N-channel MOSFET