EVISUN B2405M-2WR3
| Manufacturer |
EVISUN
Asian Brands |
| Mfr. Part # | B2405M-2WR3 |
| LCSC Part # | C47993620 |
| Package | SIP,11.6x7.6mm |
| Customer # | |
| Key Attributes | DC-DC modular power supply, 2W fixed voltage input, isolated non-regulated single-channel output |
| Description | Isolated Module DC DC Converter 1 Output 5V 400mA 21.6V~26.4V Input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | EVISUN | |
| Package | SIP,11.6x7.6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 17 |
| Sales Unit | Piece |
In-Stock:
66
66
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.8519 $ 1.6668 | $ 1.67 |
10+ | $ 1.5742 $ 1.4168 | $ 14.17 |
34+ | $ 1.3272 $ 1.1945 | $ 40.61 |
102+ | $ 1.1492 $ 1.0343 | $ 105.50 |
510+ | $ 1.0695 $ 0.9626 | $ 490.93 |
1,020+ | $ 1.0342 $ 0.9308 | $ 949.42 |
Standard Packaging 17/Full
Tube | ||
Better price for more quantity?
$