Zynalog ZGR1030AG1
| Manufacturer |
Zynalog
Asian Brands |
| Mfr. Part # | ZGR1030AG1 |
| LCSC Part # | C47993604 |
| Package | SOT-23-3 |
| Customer # | |
| Key Attributes | IC VREF ±0.2% SOT-23-3 |
| Description | Voltage Reference IC 3V ±0.2% 10mA SOT-23-3 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | Zynalog | |
| Package | SOT-23-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
834
834
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5144 | $ 0.51 |
10+ | $ 0.402 | $ 4.02 |
30+ | $ 0.3529 | $ 10.59 |
100+ | $ 0.2928 | $ 29.28 |
500+ | $ 0.2675 | $ 133.75 |
1,000+ | $ 0.2501 | $ 250.10 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$