LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ATOM WF12502-01200 product image
  • WF12502-01200 thumbnail 1
  • WF12502-01200 thumbnail 2
  • WF12502-01200 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ATOM WF12502-01200RoHS

Manufacturer
ATOMAsian Brands
MPN
WF12502-01200
LCSC Part #
C479753
Packaging
SMD,P=1.25mm,Surface Mount,Right Angle
Customer #
Key Attributes
CONN HEADER SMD R/A 2POS 1.25mm
Datasheetpdf iconATOM WF12502-01200
Custom CablesMOQ 1pc
In-Stock: 1,205
1,205 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1152$ 0.58
50+$ 0.0924$ 4.62
150+$ 0.081$ 12.15
1,500+$ 0.0662$ 99.30
3,000+$ 0.0594$ 178.20
4,500+$ 0.0559$ 251.55
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerATOM
PackagingSMD,P=1.25mm,Surface Mount,Right Angle
Flame Retardant RatingUL94V-0
Number of Rows1
Reference Series-
Mounting TypeSurface Mount, Right Angle
Contact MaterialCopper alloy
Number of PINs2P
Operating Temperature-25℃~+85℃
ColorBeige
Pitch1.25mm
Number of PINs Per Row2
Current Rating1A
Row Spacing-
Pin Structure1x2P

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.