LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Minos IRS4427-MNS product image
  • IRS4427-MNS thumbnail 1
  • IRS4427-MNS thumbnail 2
  • IRS4427-MNS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Minos IRS4427-MNSRoHS

Manufacturer
MinosAsian Brands
MPN
IRS4427-MNS
LCSC Part #
C47967299
Packaging
PDIP-8
Customer #
Key Attributes
Dual-channel 2A ultra-high-speed power switch driver
Datasheetpdf iconMinos IRS4427-MNS
In-Stock: 815
815 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.338$ 1.69
50+$ 0.2641$ 13.21
150+$ 0.2325$ 34.88
500+$ 0.193$ 96.50
2,500+$ 0.1754$ 438.50
5,000+$ 0.1648$ 824.00
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers
ManufacturerMinos
PackagingPDIP-8
Input Logic Level - Low800mV
Low Level Delay Time-
High Level Delay Time-
Quiescent Current1mA
Input Logic Level - High2.4V
Operating Temperature-40℃~+125℃
Voltage - Supply4.5V~20V
Driven ConfigurationLow Side
Current - Output Low(IOL)2A
Rise Time30ns
Fall Time30ns
Features-;-
Current - Output High(IOH)2A
Load TypeMOSFET;IGBT

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

IRS4427 is a power switch driver product family. It features matched rise and fall times when charging and discharging the gates of power switches. The device exhibits high latch-up immunity under any conditions within its rated power and voltage range. IRS4427 will not be damaged even when noise spikes of up to 5V (either polarity) appear on the ground pin. The device can withstand reverse currents of up to 500mA forced into its outputs without damage or logic state upset. All pins feature comprehensive ESD protection, rated up to 2.0kV. Available in PDIP-8 and SOIC-8 packages. Tested at TA = 25℃, 4.5V ≤ VCC ≤ 18V.

Features

AI Translation
  • Latch protection, withstands 0.5A reverse current
  • Input logic protection down to -10V
  • Low output impedance
  • Dual-channel driver integrated on single chip
  • 2A peak output current
  • Supply voltage range: 4.5V ~ 25V
  • Maximum input voltage up to 5V
  • High capacitive load drive capability, switching time <25ns at 1nF load
  • Matched rise and fall times
  • 40ns propagation delay
  • Wide operating temperature range: -40℃ ~ 125℃
  • Turn-on/turn-off delay: Ton/Toff = 70ns/70ns
  • RoHS compliant, PDIP-8 package

Applications

AI Translation
  • Switching power supplies
  • Switching converters
  • Line drivers
  • Pulse transformer drive
  • Motor control