LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Minos IR2113S-MNS product image
  • IR2113S-MNS thumbnail 1
  • IR2113S-MNS thumbnail 2
  • IR2113S-MNS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Minos IR2113S-MNSRoHS

Manufacturer
MinosAsian Brands
MPN
IR2113S-MNS
LCSC Part #
C47967297
Packaging
SOIC-16-300mil
Customer #
Key Attributes
Half-bridge power MOSFET/IGBT driver IC
Datasheetpdf iconMinos IR2113S-MNS
In-Stock: 524
524 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6494$ 0.65
10+$ 0.5241$ 5.24
30+$ 0.4606$ 13.82
100+$ 0.3972$ 39.72
500+$ 0.3597$ 179.85
1,000+$ 0.3402$ 340.20
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers
ManufacturerMinos
PackagingSOIC-16-300mil
Input Logic Level - Low-
Low Level Delay Time130ns
High Level Delay Time130ns
Quiescent Current40uA
Input Logic Level - High-
Operating Temperature-40℃~+125℃
Voltage - Supply10V~20V
Driven ConfigurationHalf-Bridge
Current - Output Low(IOL)4A
Rise Time25ns
Fall Time17ns
Current - Output High(IOH)4A
FeaturesUnder Voltage Protection;Enable shutdown
Load TypeMOSFET;IGBT

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

IR2113-MNS is a high-voltage, high-speed power MOSFET high- and low-side driver IC, integrating both high-side and low-side gate drive circuits on a single chip using a process compatible with both high and low voltages. Logic inputs are compatible with CMOS or LSTTL logic output levels down to 3.3V, and the outputs feature high-current pulse capability. The floating channel supports high-side N-channel power MOSFET driving, with a maximum floating supply offset voltage of 700V. An integrated high- and low-side shutdown logic enables on/off control under fault conditions. The device is available in a wide-body DIP-14 package with an operating temperature range of -40°C to 125°C.

Features

AI Translation
  • Floating channel for bootstrap operation
  • Maximum operating voltage up to 700V
  • Compatible with 3.3V, 5V, and 15V input logic
  • dVS/dt immunity up to ±50 V/nsec
  • VS negative bias capability down to -9V
  • Gate drive voltage range 10V~20V
  • Wide temperature range -40~125°C
  • Integrated undervoltage lockout (UVLO)
  • Cycle-by-cycle edge-triggered shutdown logic
  • In-phase input and output
  • Logic and power ground offset ±5V
  • Turn-on/turn-off propagation delay: Ton/Toff = 130ns/130ns, matched high- and low-side propagation delay
  • Drive current capability: source/sink = 4.0A/4.0A
  • High- and low-side UVLO: UVLO positive threshold 8.9V, UVLO negative threshold 8.2V
  • RoHS compliant, DIP-14 package

Applications

AI Translation
  • General-purpose inverters
  • Half-bridge and full-bridge converters in AC and DC power supplies
  • High-density switching power supplies for server, telecom, IT, and industrial infrastructure
  • Solar inverters
  • Motor drives
  • UPS