LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Minos FAN7392MX-MNS product image
  • FAN7392MX-MNS thumbnail 1
  • FAN7392MX-MNS thumbnail 2
  • FAN7392MX-MNS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Minos FAN7392MX-MNSRoHS

Manufacturer
MinosAsian Brands
MPN
FAN7392MX-MNS
LCSC Part #
C47967295
Packaging
SOP-16-300mil
Customer #
Key Attributes
Half-bridge power MOSFET/IGBT driver IC
Datasheetpdf iconMinos FAN7392MX-MNS
In-Stock: 941
941 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7569$ 0.7191$ 0.72
10+$ 0.6706$ 0.6371$ 6.37
30+$ 0.6283$ 0.5969$ 17.91
100+$ 0.586$ 0.5567$ 55.67
500+$ 0.5615$ 0.5335$ 266.75
1,000+$ 0.5485$ 0.5211$ 521.10
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers
ManufacturerMinos
PackagingSOP-16-300mil
Input Logic Level - Low-
Low Level Delay Time130ns
High Level Delay Time130ns
Quiescent Current40uA
Input Logic Level - High-
Operating Temperature-40℃~+125℃
Voltage - Supply10V~20V
Driven ConfigurationHalf-Bridge;Full-Bridge
Current - Output Low(IOL)4A
Rise Time25ns
Fall Time17ns
Current - Output High(IOH)4A
FeaturesUnder Voltage Protection;Enable shutdown
Load TypeMOSFET;IGBT

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

FAN7392MX is a high-voltage, high-speed power MOSFET high- and low-side gate driver IC fabricated with a high-low voltage compatible process, integrating both high-side and low-side drive circuits on a single chip. Its logic inputs are compatible with CMOS or LSTTL levels down to 3.3V, with high-current pulse output capability. The floating channel supports driving of high-side N-channel power MOSFETs, with a maximum floating supply offset voltage of 700V. An integrated high- and low-side shutdown logic enables shutdown under fault conditions. The device is offered in a wide-body SOIC-16-300mil package, with an operating temperature range of -40℃ to 125℃.

Features

AI Translation
  • Bootstrap floating channel operation
  • Maximum operating voltage up to 700 V
  • Compatible with 3.3V, 5V, and 15V input logic
  • dVS/dt immunity up to ±50 V/nsec
  • VS negative bias capability down to -9V
  • Gate drive voltage range 10 V ~ 20V
  • Wide operating temperature range -40℃ ~ 125℃
  • Integrated undervoltage lockout (UVLO)
  • Cycle-by-cycle edge-triggered shutdown logic
  • Input/output in-phase
  • Logic and power ground offset tolerance ±5V
  • Typical turn-on and turn-off propagation delays both 130ns, matched high- and low-side delays
  • Drive current capability: source/sink both 4.0A
  • Integrated high-side and low-side UVLO, positive threshold 8.9V, negative threshold 8.2V
  • RoHS compliant, SOIC-16-300mil package

Applications

AI Translation
  • General-purpose inverters
  • Half-bridge and full-bridge converters in AC and DC power supplies
  • High-density switching power supplies for server, telecom, IT, and industrial infrastructure
  • Solar inverters, motor drives, and UPS