LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
40% OFF
KNSCHA 224CL0048 product image
  • 224CL0048 thumbnail 1
  • 224CL0048 thumbnail 2
  • 224CL0048 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

KNSCHA 224CL0048RoHS

Manufacturer
KNSCHAAsian Brands
MPN
224CL0048
LCSC Part #
C47917111
Packaging
Through Hole,P=5mm
Customer #
Key Attributes
CAP FILM 1uF ±5% 100V TH
Datasheetpdf iconKNSCHA 224CL0048
In-Stock: 5,390
5,390 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.163$ 0.0978$ 0.49
50+$ 0.1302$ 0.0782$ 3.91
150+$ 0.1162$ 0.0698$ 10.47
500+$ 0.0986$ 0.0592$ 29.60
2,500+$ 0.0908$ 0.0545$ 136.25
5,000+$ 0.0861$ 0.0517$ 258.50
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Thin Film Capacitors
ManufacturerKNSCHA
PackagingThrough Hole,P=5mm
Tolerance±5%
Voltage Rating100V
Capacitance1uF
Operating Temperature-55℃~+105℃
Dielectric MaterialMetallized Polyester

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece