KNSCHA 224CL0045
| Manufacturer |
KNSCHA
Asian Brands |
| Mfr. Part # | 224CL0045 |
| LCSC Part # | C47917108 |
| Package | Through Hole,P=5mm |
| Customer # | |
| Key Attributes | CAP FILM 2.2uF ±5% 63V TH |
| Description | 2.2uF ±5% 63V Film Capacitor Metallized Polyester Through Hole P=5mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | KNSCHA | |
| Package | Through Hole,P=5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
969
969
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4344 $ 0.4127 | $ 0.41 |
10+ | $ 0.3454 $ 0.3282 | $ 3.28 |
30+ | $ 0.3062 $ 0.2909 | $ 8.73 |
100+ | $ 0.258 $ 0.2451 | $ 24.51 |
500+ | $ 0.2368 $ 0.2250 | $ 112.50 |
1,000+ | $ 0.2233 $ 0.2122 | $ 212.20 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$