LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
40% OFF
KNSCHA 224CL0044 product image
  • 224CL0044 thumbnail 1
  • 224CL0044 thumbnail 2
  • 224CL0044 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KNSCHA 224CL0044RoHS

Manufacturer
KNSCHAAsian Brands
MPN
224CL0044
LCSC Part #
C47917107
Packaging
Through Hole,P=5mm
Customer #
Key Attributes
CAP FILM 2.2uF ±5% 100V TH
Datasheetpdf iconKNSCHA 224CL0044
In-Stock: 461
461 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4812$ 0.2888$ 0.29
10+$ 0.3843$ 0.2306$ 2.31
30+$ 0.3423$ 0.2054$ 6.16
100+$ 0.2907$ 0.1745$ 17.45
500+$ 0.2681$ 0.1609$ 80.45
1,000+$ 0.2552$ 0.1532$ 153.20
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Thin Film Capacitors
ManufacturerKNSCHA
PackagingThrough Hole,P=5mm
Tolerance±5%
Voltage Rating100V
Capacitance2.2uF
Operating Temperature-55℃~+105℃
Dielectric MaterialMetallized Polyester

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece