LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
40% OFF
KNSCHA 224CL0024 product image
  • 224CL0024 thumbnail 1
  • 224CL0024 thumbnail 2
  • 224CL0024 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KNSCHA 224CL0024RoHS

Manufacturer
KNSCHAAsian Brands
MPN
224CL0024
LCSC Part #
C47917087
Packaging
Through Hole,P=5mm
Customer #
Key Attributes
CAP FILM 1uF ±5% 63V TH
Datasheetpdf iconKNSCHA 224CL0024
In-Stock: 300
300 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1463$ 0.0878$ 0.44
50+$ 0.1159$ 0.0696$ 3.48
150+$ 0.1029$ 0.0618$ 9.27
500+$ 0.0866$ 0.0520$ 26.00
2,500+$ 0.0794$ 0.0477$ 119.25
5,000+$ 0.075$ 0.0450$ 225.00
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Thin Film Capacitors
ManufacturerKNSCHA
PackagingThrough Hole,P=5mm
Tolerance±5%
Voltage Rating63V
Capacitance1uF
Operating Temperature-55℃~+105℃
Dielectric MaterialMetallized Polyester

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece