LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
40% OFF
KNSCHA 224CL0004 product image
  • 224CL0004 thumbnail 1
  • 224CL0004 thumbnail 2
  • 224CL0004 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KNSCHA 224CL0004RoHS

Manufacturer
KNSCHAAsian Brands
MPN
224CL0004
LCSC Part #
C47917067
Packaging
Through Hole,P=7.5mm
Customer #
Key Attributes
CAP FILM 1uF ±5% 100V TH
Datasheetpdf iconKNSCHA 224CL0004
In-Stock: 2,120
2,120 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1228$ 0.0737$ 0.37
50+$ 0.0984$ 0.0591$ 2.96
150+$ 0.0862$ 0.0518$ 7.77
1,000+$ 0.077$ 0.0462$ 46.20
2,000+$ 0.0697$ 0.0419$ 83.80
5,000+$ 0.0661$ 0.0397$ 198.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Thin Film Capacitors
ManufacturerKNSCHA
PackagingThrough Hole,P=7.5mm
Tolerance±5%
Voltage Rating100V
Capacitance1uF
Operating Temperature-55℃~+105℃
Dielectric MaterialMetallized Polyester

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece